- RS Stock No.:
- 138-5516
- Mfr. Part No.:
- SDOCK2U313R
- Manufacturer:
- StarTech.com
1 Within 1 working day(s) (IE stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€191.26
(exc. VAT)
€235.25
(inc. VAT)
Units | Per unit |
1 + | €191.26 |
- RS Stock No.:
- 138-5516
- Mfr. Part No.:
- SDOCK2U313R
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
SDOCK2U313R Hard Drive Duplicator dock
The standalone duplicator dock lets you clone a 2.5" or a 3.5" SSD or HDD without having to connect to your computer, making it easy to back up your data and make exact images of your drives.
Migrate your operating system and data from one drive to another, or create an exact copy for safeguarding important data. This drive duplicator lets you create a sector-by-sector clone of a drive, including partitions and boot sector information, to ensure data integrity and consistency, for sensitive operations such as data recovery.
The duplicator dock saves you valuable time with SSD duplication speeds up to 28GB per minute.
The dock also provides an external storage solution, letting you dock drives through USB 3.1 with UASP support, enabling fast data transfer rates of up to 10Gbps. Each drive slot individually supports a high-capacity hard drive or solid-state drive, tested up to 6TB. The duplicator dock comes with two USB cables for flexible use with the latest laptops and tablets equipped with a USB-C port, as well as legacy USB-A devices. The dock is also compatible with Thunderbolt 3 USB-C ports.
The dock features a top-loading design for easy drive insertions. It also features drive doors that stabilize the inserted drives and prevent foreign objects from getting into the drive slots.Both tool-less and tray-less, the dock helps to ensure quick and hassle-free drive insertions. LED indicators let you know the current state of the duplication process, including the specific duplication mode, the HDD status, and cloning progress.
For added compatibility with different drive types, the dock supports the use of various drive adapters. The following StarTech.com adapters have been tested to ensure compatibility with this drive duplicator:
SATA to 2.5" or 3.5" IDE Drive Adapter - SAT2IDEADP
2.5" SATA to Mini SATA SSD Adapter - SAT2MSAT25
M.2 SSD to 2.5" SATA Adapter- SAT32M225
SDOCK2U313R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Migrate your operating system and data from one drive to another, or create an exact copy for safeguarding important data. This drive duplicator lets you create a sector-by-sector clone of a drive, including partitions and boot sector information, to ensure data integrity and consistency, for sensitive operations such as data recovery.
The duplicator dock saves you valuable time with SSD duplication speeds up to 28GB per minute.
The dock also provides an external storage solution, letting you dock drives through USB 3.1 with UASP support, enabling fast data transfer rates of up to 10Gbps. Each drive slot individually supports a high-capacity hard drive or solid-state drive, tested up to 6TB. The duplicator dock comes with two USB cables for flexible use with the latest laptops and tablets equipped with a USB-C port, as well as legacy USB-A devices. The dock is also compatible with Thunderbolt 3 USB-C ports.
The dock features a top-loading design for easy drive insertions. It also features drive doors that stabilize the inserted drives and prevent foreign objects from getting into the drive slots.Both tool-less and tray-less, the dock helps to ensure quick and hassle-free drive insertions. LED indicators let you know the current state of the duplication process, including the specific duplication mode, the HDD status, and cloning progress.
For added compatibility with different drive types, the dock supports the use of various drive adapters. The following StarTech.com adapters have been tested to ensure compatibility with this drive duplicator:
SATA to 2.5" or 3.5" IDE Drive Adapter - SAT2IDEADP
2.5" SATA to Mini SATA SSD Adapter - SAT2MSAT25
M.2 SSD to 2.5" SATA Adapter- SAT32M225
SDOCK2U313R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Duplicate hard drives quickly, without a host computer, at fast speeds of up to 28GB per minute for SSDs
• Works with both USB-C and USB-A enabled devices, with two cables included
• Compatible with Thunderbolt 3 USB-C port
• Transfer files at high speed between a docked hard drive and a host computer
• Supports 3.5in and 2.5in SATA SSDs/HDDs
• USB 3.1 (10Gbps) with UASP support for high speed data transfers and backup
• Provides TRIM support
• Supports SATA I/II/III (up to 6Gbps)
• Dual-bay, top slot-loading design (toaster-style) with drive doors and HDD ejection button
• Tool-less and tray-less design
• Compatible with SAT2IDEADP for additional IDE drive support
• Multi-function LED indicators
• Backward compatible
• Works with both USB-C and USB-A enabled devices, with two cables included
• Compatible with Thunderbolt 3 USB-C port
• Transfer files at high speed between a docked hard drive and a host computer
• Supports 3.5in and 2.5in SATA SSDs/HDDs
• USB 3.1 (10Gbps) with UASP support for high speed data transfers and backup
• Provides TRIM support
• Supports SATA I/II/III (up to 6Gbps)
• Dual-bay, top slot-loading design (toaster-style) with drive doors and HDD ejection button
• Tool-less and tray-less design
• Compatible with SAT2IDEADP for additional IDE drive support
• Multi-function LED indicators
• Backward compatible
Applications
• Duplicate a 2.5 in. or 3.5 in. SSD/HDD to create an exact replica of a source drive onto a different drive
• Create identical backups for system builds that require the same drive image
• Quickly access or swap bare hard drives and solid-state drives for easy data backup/recovery
• Create identical backups for system builds that require the same drive image
• Quickly access or swap bare hard drives and solid-state drives for easy data backup/recovery
Whats in the package?
• USB 3.1 duplicator docking station
• USB-C to B cable - 40 inches
• USB 3.0 A to B cable - 40.75 inches
• universal power adapter (NA/EU/UK/AU) - 40.75 inches (cable)
• Quick start guide
• USB-C to B cable - 40 inches
• USB 3.0 A to B cable - 40.75 inches
• universal power adapter (NA/EU/UK/AU) - 40.75 inches (cable)
• Quick start guide
Compatible Drive Type
SATA
Interface
USB 3.1
RAID
No
Specifications
Attribute | Value |
---|---|
Number of Drives Supported | 2 |
Compatible Drive Types | SATA |
Drive Size | 2.5 x 3.5in |
Interface | USB Type B |
Supported Form Factor | 2.5 in, 3.5 in |
Dimensions | 142 x 70 x 25.4mm |
- RS Stock No.:
- 138-5516
- Mfr. Part No.:
- SDOCK2U313R
- Manufacturer:
- StarTech.com