- RS Stock No.:
- 138-5531
- Mfr. Part No.:
- ST4300U3C3
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Added
Price Each
€99.63
(exc. VAT)
€122.54
(inc. VAT)
Units | Per unit |
1 + | €99.63 |
- RS Stock No.:
- 138-5531
- Mfr. Part No.:
- ST4300U3C3
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST4300U3C3 USB 3.0 Charging Hub
The ST4300U3C3 USB 3.0 Hub enables simultaneous data hub and USB charging functionality by adding three dedicated USB charge ports, as well as four USB 3.0 data ports, for a total of seven ports, all through a single USB 3.0 host connection.
The USB hub ports are compliant with the SuperSpeed USB 3.0 specification, offering data transfer rates up to 5 Gbps, and are backward compatible with USB 2.0 and 1.x specifications.
This externally powered USB hub also integrates 3 dedicated USB charging ports, providing 2 x 1A and 1 x 2A ports, enabling both data hub and USB charging station functionality. Support for USB Battery Charging Specification 1.2 lets you charge most mobile devices, including the Apple® iPhone®, iPad®, Microsoft® Surface™, Samsung Galaxy Tab™ and more.
Designed for easy access to the ports when connecting or disconnecting devices, the hub features an upright port orientation, in a compact and durable metal enclosure. For added flexibility, the hub includes a bracket for wall-mounted installations.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The USB hub ports are compliant with the SuperSpeed USB 3.0 specification, offering data transfer rates up to 5 Gbps, and are backward compatible with USB 2.0 and 1.x specifications.
This externally powered USB hub also integrates 3 dedicated USB charging ports, providing 2 x 1A and 1 x 2A ports, enabling both data hub and USB charging station functionality. Support for USB Battery Charging Specification 1.2 lets you charge most mobile devices, including the Apple® iPhone®, iPad®, Microsoft® Surface™, Samsung Galaxy Tab™ and more.
Designed for easy access to the ports when connecting or disconnecting devices, the hub features an upright port orientation, in a compact and durable metal enclosure. For added flexibility, the hub includes a bracket for wall-mounted installations.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Provides 4 USB 3.0 hub ports, and 3 dedicated USB charging ports (2 x 1A, 1 x 2A)
• Supports USB Battery Charging Specification 1.2, including Apple® and Samsung Galaxy™ devices
• Compliant with SuperSpeed USB 3.0, with support for up to 5 Gbps
• Backward compatible with USB 2.0 and 1.x devices
• Compact, metal enclosure
• Includes wall-mount bracketSync and charge several USB devices simultaneously with a combination of hub and USB charging ports
• Easily connect and disconnect devices with accessible upright ports
• Connect up to four USB 3.0/2.0/1.x devices simultaneously at their respective maximum speeds
• Supports USB Battery Charging Specification 1.2, including Apple® and Samsung Galaxy™ devices
• Compliant with SuperSpeed USB 3.0, with support for up to 5 Gbps
• Backward compatible with USB 2.0 and 1.x devices
• Compact, metal enclosure
• Includes wall-mount bracketSync and charge several USB devices simultaneously with a combination of hub and USB charging ports
• Easily connect and disconnect devices with accessible upright ports
• Connect up to four USB 3.0/2.0/1.x devices simultaneously at their respective maximum speeds
Application
• Use in IT helpdesk or tech bench environments to provide USB hub and charge ports for multiple devices
• Installation in locations where USB 3.0 ports need to be securely mounted to a surface, such as a wall or under a desk
• Expand your USB 3.0 capabilities at home or in the office
• Installation in locations where USB 3.0 ports need to be securely mounted to a surface, such as a wall or under a desk
• Expand your USB 3.0 capabilities at home or in the office
Whats in the box?
• USB Charging Hub
• USB 3.0 Cable
• Wall Mount Bracket (w/ Screws)
• Rubber Feet
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK; comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
• Instruction Manual
• USB 3.0 Cable
• Wall Mount Bracket (w/ Screws)
• Rubber Feet
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK; comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.0 |
USB Connection Type | USB A |
Power Source | AC Adapter |
Network Connection Type | USB |
Dimensions | 110 x 45 x 24mm |
Depth | 45mm |
Height | 24mm |
Width | 110mm |
- RS Stock No.:
- 138-5531
- Mfr. Part No.:
- ST4300U3C3
- Manufacturer:
- StarTech.com