- RS Stock No.:
- 138-5543
- Mfr. Part No.:
- 35BAYUSB3S4
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 138-5543
- Mfr. Part No.:
- 35BAYUSB3S4
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
35BAYUSB3S4 Front Panel USB 3.0 Hub
The 35BAYUSB3S4 3.5-inch Front Bay to 4-Port USB 3.0 Panel Hub is TAA compliant and turns any available 3.5-inch computer case front bay into a 4-Port USB 3.0 hub.
Using only a single USB connection, this front panel hub adds four easily accessible USB ports to the front of your computer case through a 3.5-inch bay, or through a 5.25-inch bay using the optional Front Bay Bracket Adapter (BRACKETFDBK) accessory. Each of the added ports is compliant with the USB 3.0 standard which supports up to 5 Gbps of bandwidth (10x faster than the USB 2.0 standard) and up to 900mA of power.
Accessorize with the PEXUSB3S11 PCI Express card to provide an internal USB 3.0 port, so as to keep the external ports free for external devices. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Using only a single USB connection, this front panel hub adds four easily accessible USB ports to the front of your computer case through a 3.5-inch bay, or through a 5.25-inch bay using the optional Front Bay Bracket Adapter (BRACKETFDBK) accessory. Each of the added ports is compliant with the USB 3.0 standard which supports up to 5 Gbps of bandwidth (10x faster than the USB 2.0 standard) and up to 900mA of power.
Accessorize with the PEXUSB3S11 PCI Express card to provide an internal USB 3.0 port, so as to keep the external ports free for external devices. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Four front accessible USB type-A ports
• Fits into any 3.5" computer case front bay
• SuperSpeed USB 3.0 compliant, supporting data transfer rates up to 5 Gbps
• Backward compatible with USB 2.0 and USB 1.0/1.1 specifications and devices
• Provides up to 900mA of power per port
• USB Link LED indicator for each portConnect up to four USB 3.0/2.0/1.x devices simultaneously, through your computers front 3.5" bay
• SuperSpeed USB 3.0 supports up to 5 Gbps of bandwidth and up to 900mA of power per port to support faster and more powerful devices
• Backed by a StarTech.com 2-year warranty and free lifetime technical support
• Fits into any 3.5" computer case front bay
• SuperSpeed USB 3.0 compliant, supporting data transfer rates up to 5 Gbps
• Backward compatible with USB 2.0 and USB 1.0/1.1 specifications and devices
• Provides up to 900mA of power per port
• USB Link LED indicator for each portConnect up to four USB 3.0/2.0/1.x devices simultaneously, through your computers front 3.5" bay
• SuperSpeed USB 3.0 supports up to 5 Gbps of bandwidth and up to 900mA of power per port to support faster and more powerful devices
• Backed by a StarTech.com 2-year warranty and free lifetime technical support
Application
• Expand your system's USB 3.0 capabilities with additional ports for connecting high speed external storage devices
• Add easier to access USB ports to the front of a computer system instead of the rear
• Make use of an internal USB port and unused 3.5" front bay to increase the system's expandability
• Add easier to access USB ports to the front of a computer system instead of the rear
• Make use of an internal USB port and unused 3.5" front bay to increase the system's expandability
Whats in the box?
• 3.5" Front Panel
• USB 3.0 Cable
• Mounting Screw Kit
• Instruction Manual
• USB 3.0 Cable
• Mounting Screw Kit
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.0 |
USB Connection Type | USB A |
Power Source | USB |
Network Connection Type | USB |
Dimensions | 120 x 100 x 25mm |
Depth | 100mm |
Height | 25mm |
Width | 120mm |