- RS Stock No.:
- 138-5544
- Mfr. Part No.:
- PEX10000SFPI
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€425.95
(exc. VAT)
€523.92
(inc. VAT)
Units | Per unit |
1 + | €425.95 |
- RS Stock No.:
- 138-5544
- Mfr. Part No.:
- PEX10000SFPI
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEX10000SFPI 10Gb SFP+ Network Card
This fibre network card delivers reliable, high-performance network connectivity, by adding an open SFP+ slot to your server or high-powered workstation. It provides an easy and cost-effective way to upgrade your server or workstation to a 10 Gigabit fibre network using the SFP+ module of your choice and gives you the flexibility to use either multimode or single-mode fibre.
Increase your network speed
Several factors drive the need for more bandwidth in your network infrastructure. An increase in the number of network users and data-intensive applications, such as multimedia streaming and large file transfers all contribute to the need for more bandwidth in your network infrastructure. This fibre NIC lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps.
Add scalable network connections to your server or workstation
The fibre NIC is compatible with most 10GbE SFP+ transceivers. This gives you flexible and scalable configuration options for connecting your computer directly to a fibre network, at greater distances.
The card features an open SFP+ slot with support for one interchangeable 10GBase SFP+ module. This gives you the option to use the fibre transceiver module that best suits your network needs based on distance and connector type. StarTech.com offers a variety of SFP+ transceiver modules including the SFP10GLRST single-mode SFP+ the SFP10GLRMST multi-mode SFP+, and SFP10GSRST multimode LC with DDM.
In addition, StarTech.com SFP+ Cables provide a dependable solution for linking telecom and data communications equipment, such as routers and switches.
Enhance your network capabilities
The 10 Gigabit network card features the Intel® 82599 chipset, delivering the power, performance and enhanced capabilities you need for reliable network connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for Connectivity, PXE network boot support and up to 15K jumbo frame support.
The PEX10000SFPI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Increase your network speed
Several factors drive the need for more bandwidth in your network infrastructure. An increase in the number of network users and data-intensive applications, such as multimedia streaming and large file transfers all contribute to the need for more bandwidth in your network infrastructure. This fibre NIC lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps.
Add scalable network connections to your server or workstation
The fibre NIC is compatible with most 10GbE SFP+ transceivers. This gives you flexible and scalable configuration options for connecting your computer directly to a fibre network, at greater distances.
The card features an open SFP+ slot with support for one interchangeable 10GBase SFP+ module. This gives you the option to use the fibre transceiver module that best suits your network needs based on distance and connector type. StarTech.com offers a variety of SFP+ transceiver modules including the SFP10GLRST single-mode SFP+ the SFP10GLRMST multi-mode SFP+, and SFP10GSRST multimode LC with DDM.
In addition, StarTech.com SFP+ Cables provide a dependable solution for linking telecom and data communications equipment, such as routers and switches.
Enhance your network capabilities
The 10 Gigabit network card features the Intel® 82599 chipset, delivering the power, performance and enhanced capabilities you need for reliable network connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for Connectivity, PXE network boot support and up to 15K jumbo frame support.
The PEX10000SFPI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
PXE network boot support
Compliant with IEEE 802.3ae (10GBASE-LR/SR only) and IEEE 802.3aq (10GBASE-LRM)
Compliant with PCI Express Rev 2.0 specification, using PCIe x8 (or higher) slot
Up to 15K jumbo frame support
Add a 10GbE SFP+ slot to your server or workstation for fast, high bandwidth connectivity, compatible with SR or LR transceivers
Compatible with multimode or single-mode fibre
Intel 82599 chipset with Intel Virtualization Technology for Connectivity
Compliant with IEEE 802.3ae (10GBASE-LR/SR only) and IEEE 802.3aq (10GBASE-LRM)
Compliant with PCI Express Rev 2.0 specification, using PCIe x8 (or higher) slot
Up to 15K jumbo frame support
Add a 10GbE SFP+ slot to your server or workstation for fast, high bandwidth connectivity, compatible with SR or LR transceivers
Compatible with multimode or single-mode fibre
Intel 82599 chipset with Intel Virtualization Technology for Connectivity
Applications
Add 10Gbps network connectivity to file or application servers and high-performance workstations
Transmit full 10 Gigabit network speeds to a remote terminal over longer distances than copper cabling
Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Upgrade your on-board network adapter to 10 Gigabit SFP+, for faster communication
Create a video / audio editing console with 10Gbps access to network storage
Ideal for remote embedded industrial monitoring systems, and high-speed video surveillance
Transmit full 10 Gigabit network speeds to a remote terminal over longer distances than copper cabling
Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Upgrade your on-board network adapter to 10 Gigabit SFP+, for faster communication
Create a video / audio editing console with 10Gbps access to network storage
Ideal for remote embedded industrial monitoring systems, and high-speed video surveillance
Whats in the package?
10G open SFP+ fibre network card
Low-profile bracket
Quick-start guide
Low-profile bracket
Quick-start guide
Network Adapter Cards
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Interface Type | Fiber Ethernet |
Network Speed | 10/100/1000/10000Mbit/s |
Number of Ports | 1 |
Wake On LAN | No |
- RS Stock No.:
- 138-5544
- Mfr. Part No.:
- PEX10000SFPI
- Manufacturer:
- StarTech.com