- RS Stock No.:
- 138-5545
- Mfr. Part No.:
- PEX1000MMSC2
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€296.25
(exc. VAT)
€364.39
(inc. VAT)
Units | Per unit |
1 + | €296.25 |
- RS Stock No.:
- 138-5545
- Mfr. Part No.:
- PEX1000MMSC2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
PEX1000MMSC2 Fibre Network Card
The PEX1000MMSC2 PCIe Gigabit Fibre Network Card lets you connect a desktop PC directly to a fibre optic network, by adding a multimode SC fibre port to your computer or server through an available PCI Express slot.
Perfect for integrating into new or existing fibre infrastructure over great distances, this card delivers full Gigabit bandwidth to your computer up to 550 meters away from your network source, using multimode 50/125 micron duplex SC fibre cable. Plus, for a wider spectrum of compatibility, this versatile card offers fibre integration with a computer up to 220 meters away when deployed to network frameworks consisting of multimode 62.5/125 micron cabling.
With fibre connectivity, your network is not susceptible to electronic interference, which can be problematic with standard RJ45 copper networks, making this fibre card ideal for secure network setups.
Plus, the card is equipped with a standard profile bracket and includes a low-profile/half-height bracket, making it easy to install in small form-factor computers or 1U server and rackmount applications.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Perfect for integrating into new or existing fibre infrastructure over great distances, this card delivers full Gigabit bandwidth to your computer up to 550 meters away from your network source, using multimode 50/125 micron duplex SC fibre cable. Plus, for a wider spectrum of compatibility, this versatile card offers fibre integration with a computer up to 220 meters away when deployed to network frameworks consisting of multimode 62.5/125 micron cabling.
With fibre connectivity, your network is not susceptible to electronic interference, which can be problematic with standard RJ45 copper networks, making this fibre card ideal for secure network setups.
Plus, the card is equipped with a standard profile bracket and includes a low-profile/half-height bracket, making it easy to install in small form-factor computers or 1U server and rackmount applications.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Maximum fibre distance of 550m
Supports Full/Half-duplex Auto-Negotiation
Includes low-profile/half-height installation bracket
Compliant with IEEE802.3z 1000Base-SX, IEEE 802.1Q VLAN Tagging, IEEE 802.1P Layer 2 Priority Encoding, IEEE 802.3x full duplex flow control
Supports RFC 1157 SNMP v1 for remote management
Jumbo Frame Support
Supports PCI Message Signalled Interrupt (MSI)
Preboot Execution Environment (PXE) 2.1
Supports Wake-on-LAN remote wake-up
Advanced Configuration Power Management Interface (ACPI) 2.0
Fibre network infrastructure is reliable and secure, with no electromagnetic interference and less data corruption, through a direct fibre-to-desktop connection
Fits into full or low-profile/small form factor (SFF) systems, with a dual profile design
Supports Full/Half-duplex Auto-Negotiation
Includes low-profile/half-height installation bracket
Compliant with IEEE802.3z 1000Base-SX, IEEE 802.1Q VLAN Tagging, IEEE 802.1P Layer 2 Priority Encoding, IEEE 802.3x full duplex flow control
Supports RFC 1157 SNMP v1 for remote management
Jumbo Frame Support
Supports PCI Message Signalled Interrupt (MSI)
Preboot Execution Environment (PXE) 2.1
Supports Wake-on-LAN remote wake-up
Advanced Configuration Power Management Interface (ACPI) 2.0
Fibre network infrastructure is reliable and secure, with no electromagnetic interference and less data corruption, through a direct fibre-to-desktop connection
Fits into full or low-profile/small form factor (SFF) systems, with a dual profile design
Applications
Ideal for reliable and secure setups - a direct fibre connection means no electromagnetic interference, which can be a problem with copper-based network cards
Perfect for remote embedded industrial monitoring systems, and high-speed video surveillance
Provide full Gigabit bandwidth to a remote terminal over long distances, extends a network connection further than typical copper cabling
Perfect for remote embedded industrial monitoring systems, and high-speed video surveillance
Provide full Gigabit bandwidth to a remote terminal over long distances, extends a network connection further than typical copper cabling
Whats in the package?
1 Port PCI Express Gigabit Fibre Network Card
Low Profile Bracket
Driver CD
Instruction Manual
Low Profile Bracket
Driver CD
Instruction Manual
Network Adapter Cards
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Interface Type | Fiber Ethernet |
Network Speed | 10/100/1000Mbit/s |
Number of Ports | 1 |
Wake On LAN | Yes |
- RS Stock No.:
- 138-5545
- Mfr. Part No.:
- PEX1000MMSC2
- Manufacturer:
- StarTech.com