- RS Stock No.:
- 138-5556
- Mfr. Part No.:
- SFPCMM5M
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 138-5556
- Mfr. Part No.:
- SFPCMM5M
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SFPCMM5M Cisco SFP-H10GB-CU5M
The SFPCMM5M is a Cisco compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fibre-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fibre-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
Uses a cost-effective cabling alternative to fibre-optic setups
Complies with Multi-Source Agreement (MSA) industry standards
Low power consumption of less than .5 W
Hot-swappable
100% compatibility with Cisco equipment guaranteed
StarTech.com SFP cables are backed by a lifetime warranty
StarTech.com SFP cables are backed by a lifetime warranty
Complies with Multi-Source Agreement (MSA) industry standards
Low power consumption of less than .5 W
Hot-swappable
100% compatibility with Cisco equipment guaranteed
StarTech.com SFP cables are backed by a lifetime warranty
StarTech.com SFP cables are backed by a lifetime warranty
Applications
Use in 10Gb Ethernet and Fibre Channel applications
Point-to-point in-rack and across rack network switch/server connections (Storage Area Networks (SAN), Network Attached Storage (NAS), Storage Servers, etc.)
Point-to-point in-rack and across rack network switch/server connections (Storage Area Networks (SAN), Network Attached Storage (NAS), Storage Servers, etc.)
Whats in the package?
5m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
SFP Cable
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 5m |
Fibre Type | Multi Mode |
Compatible Brands | Cisco |