- RS Stock No.:
- 138-5587
- Mfr. Part No.:
- IES5102
- Manufacturer:
- StarTech.com
2 Within 1 working day(s) (IE stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€146.36
(exc. VAT)
€180.02
(inc. VAT)
Units | Per unit |
1 + | €146.36 |
- RS Stock No.:
- 138-5587
- Mfr. Part No.:
- IES5102
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Ethernet Switch, DIN Rail Mounting, 10/100Mbps Network Speeds - IES5102
Looking for a fuss-free way to expand your network? Plug in this Ethernet switch from StarTech.com. With five RJ45 ports, it's a handy connection point that allows multiple devices to communicate at once. The switch's 200Mbps maximum transfer rate keeps data flowing freely through your system, meaning you can download files in a flash.
Features & Benefits
Broad supportAs it works with 10 and 100Mbps speeds, the device is a go-to choice for standard networks.
Two-way communicationThanks to its full-duplex operating mode, the switch keeps information flowing both to and from your machine at the same time.
Energy-efficient operationLow power consumption of 2.12W helps cut your system's energy usage.
Two-way communicationThanks to its full-duplex operating mode, the switch keeps information flowing both to and from your machine at the same time.
Energy-efficient operationLow power consumption of 2.12W helps cut your system's energy usage.
• Carries signals up to 100m, helping you reach remote areas of your workplace
• Comes with a CD instruction manual for convenient reference
• Comes with a CD instruction manual for convenient reference
FAQs
What OS do I need to use this product? This switch works on all operating systems, making it widely compatible.
Ethernet Switches
Specifications
Attribute | Value |
---|---|
Number of Ports | 5 |
PoE - Power Over Ethernet | No |
Switch Type | Unmanaged |
RJ45 Ports | 5 |
SFP Ports | 0 |
Height | 110mm |
Network Speed | 10/100Mbit/s |
Model | IES5102 |
Depth | 25mm |
Dimensions | 70 x 25 x 110mm |
Width | 70mm |