- RS Stock No.:
- 176-5710
- Mfr. Part No.:
- DP2MDPMF6IN
- Manufacturer:
- StarTech.com
12 In stock for delivery within 2 working days
Added
Price Each
€13.07
(exc. VAT)
€16.08
(inc. VAT)
Units | Per unit |
1 - 9 | €13.07 |
10 - 24 | €12.39 |
25 + | €11.76 |
- RS Stock No.:
- 176-5710
- Mfr. Part No.:
- DP2MDPMF6IN
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
DP2MDPMF6IN DisplayPort to Mini DisplayPort Cable
The DP2MDPMF6IN DisplayPort® to Mini DisplayPort Adapter turns a mini DisplayPort (male) connector into a regular DisplayPort (male) connector, making it easy to connect a mini DisplayPort-equipped monitor to a laptop that only provides a standard DisplayPort output (e.g. Apple®, Toshiba® etc.).
Features & Benefits
Designed and manufactured to DisplayPort® revision 1.2 standards
Moulded latching connectors with strain relief
Moulded latching connector secures the cable against accidental disconnection
Easy to use and install
Backed by a StarTech.com Lifetime warranty
Moulded latching connectors with strain relief
Moulded latching connector secures the cable against accidental disconnection
Easy to use and install
Backed by a StarTech.com Lifetime warranty
Applications
Allows mini DisplayPort® monitors, such as Apple Cinema Displays to be connected to computers equipped with standard DisplayPort connections
Whats in the package?
6in DisplayPort® to Mini DisplayPort Video Cable - M/F
Specifications
Attribute | Value |
---|---|
Connector 1 | DisplayPort |
Connector 2 | Mini DisplayPort |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
DisplayPort Version | 1.2 |
Length | 150mm |
Maximum Resolution | 4K @ 60 Hz |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Size of Strands | 32 AWG |