- RS Stock No.:
- 176-5736
- Mfr. Part No.:
- MXTMMHQ15M
- Manufacturer:
- StarTech.com
11 In stock for delivery within 2 working days
Added
Price Each
€61.77
(exc. VAT)
€75.98
(inc. VAT)
Units | Per unit |
1 - 9 | €61.77 |
10 - 24 | €58.67 |
25 + | €55.60 |
- RS Stock No.:
- 176-5736
- Mfr. Part No.:
- MXTMMHQ15M
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MXTMMHQ15M VGA to VGA Cable
The MXTMMHQ15M High Resolution VGA Cable (15-meter) is designed to provide the highest video quality possible through VGA, ideally suited for high resolution applications of 1920x1200 and above.
This durably constructed coaxial VGA video cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images that are inherent to non-coaxial VGA cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.
This durably constructed coaxial VGA video cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images that are inherent to non-coaxial VGA cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.
Features & Benefits
Triple coaxial + twisted-pair wire for crystal clear display
Durably constructed cable, with high quality HD15 connectors
Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
High quality VGA connectors with moulded PVC strain relief
Supports high resolution VGA video (1920x1200 or above), suitable for a wide range of applications
Ferrite cores to help eliminate EMI interference
Backed by StarTech.com Lifetime warranty
Durably constructed cable, with high quality HD15 connectors
Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
High quality VGA connectors with moulded PVC strain relief
Supports high resolution VGA video (1920x1200 or above), suitable for a wide range of applications
Ferrite cores to help eliminate EMI interference
Backed by StarTech.com Lifetime warranty
Applications
Replace a worn-out or missing VGA monitor cable with this high quality, coax VGA cable
Supports high resolution VGA monitors (1920x1200)
Create a longer connection between a high resolution VGA display and a desktop PC/video switch than a typical cable length would allow
Supports high resolution VGA monitors (1920x1200)
Create a longer connection between a high resolution VGA display and a desktop PC/video switch than a typical cable length would allow
Whats in the package?
15m Coax High Resolution Monitor VGA Cable - HD15 M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 15m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Size of Strands | 28 AWG |