- RS Stock No.:
- 176-5743
- Mfr. Part No.:
- HD3MM7MW
- Manufacturer:
- StarTech.com
20 In stock for delivery within 2 working days
Added
Price Each
€31.38
(exc. VAT)
€38.60
(inc. VAT)
Units | Per unit |
1 - 9 | €31.38 |
10 - 24 | €29.81 |
25 + | €28.24 |
- RS Stock No.:
- 176-5743
- Mfr. Part No.:
- HD3MM7MW
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HD3MM7MW HDMI Cable
The HD3MM7MW 7m (23ft) High Speed HDMI® Cable is CL3-Rated for in-wall installations, and features two gold-plated HDMI (male) connectors to provide a dependable high quality HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and more.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
The HD3MM7MW 7-meter in-wall HDMI cable is backed by StarTech.com's Lifetime Warranty.
About StarTech.com HDMI to HDMI Cables:
StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
The HD3MM7MW 7-meter in-wall HDMI cable is backed by StarTech.com's Lifetime Warranty.
About StarTech.com HDMI to HDMI Cables:
StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.
Features & Benefits
• 2x HDMI Male Connectors
• CL3 cable rating
• Supports Ultra HD Resolutions up to 4k x 2k
• Gold-plated HDMI connectors
• High quality construction
• Ideal for in-wall HDMI installations
• Ensure a high quality, corrosion free connection through gold-plated contacts
• Guaranteed reliability
• CL3 cable rating
• Supports Ultra HD Resolutions up to 4k x 2k
• Gold-plated HDMI connectors
• High quality construction
• Ideal for in-wall HDMI installations
• Ensure a high quality, corrosion free connection through gold-plated contacts
• Guaranteed reliability
Applications
• In-wall HDMI cable runs
• Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, game consoles, projectors etc.
• Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, game consoles, projectors etc.
Whats in the package?
7m White CL3 High Speed HDMI Cable - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 7m |
Connector 1 | HDMI |
Connector 2 | HDMI |
HDMI Cable Speed | High Speed |
HDMI Version | HDMI 1.4 |
Maximum Resolution | 4K @ 30Hz |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | White |
Shielding | Aluminum-Mylar Foil with Braid |
Size of Strands | 30 AWG, 32 AWG |
Outer Sheath Material | PVC |