- RS Stock No.:
- 176-5790
- Mfr. Part No.:
- USB31CB1M
- Manufacturer:
- StarTech.com
40 In stock for delivery within 2 working days
Added
Price Each
€25.92
(exc. VAT)
€31.88
(inc. VAT)
Units | Per unit |
1 - 9 | €25.92 |
10 - 24 | €24.62 |
25 + | €23.32 |
- RS Stock No.:
- 176-5790
- Mfr. Part No.:
- USB31CB1M
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB31CB1M USB C to USB B Printer Cable
Need to connect a new USB-C™ device to a USB-B device? This 1-meter USB-C to USB-B cable is the perfect solution. It's also compatible with Thunderbolt™ 3 ports.
Connect newer USB 3.1 peripherals
With a bandwidth of 10Gbps, this USB 3.1 Gen 2 cable lets you connect USB-B devices such as hard drive enclosures and docks to your laptop, at speeds like never before. Now, you can spend less time transferring and backing up your data and more time focusing on your projects and presentations. USB 3.1 is twice the speed of USB 3.0 and 20x faster than USB 2.0.
Connect older USB 3.0 devices
You'll also be able to connect your older USB 3.0 peripheral devices to newer computers with data transfer speeds of up to 5Gbps.
The USB31CB1M is backed by StarTech.coms 2-year warranty, for guaranteed reliability.
Connect newer USB 3.1 peripherals
With a bandwidth of 10Gbps, this USB 3.1 Gen 2 cable lets you connect USB-B devices such as hard drive enclosures and docks to your laptop, at speeds like never before. Now, you can spend less time transferring and backing up your data and more time focusing on your projects and presentations. USB 3.1 is twice the speed of USB 3.0 and 20x faster than USB 2.0.
Connect older USB 3.0 devices
You'll also be able to connect your older USB 3.0 peripheral devices to newer computers with data transfer speeds of up to 5Gbps.
The USB31CB1M is backed by StarTech.coms 2-year warranty, for guaranteed reliability.
Features & Benefits
• Guaranteed reliability with our 2-year warranty
• USB 3.1 data transfer rates up to 10Gbps when used with USB 3.1 host and device
• Simple connections through a reversible USB Type-C™ connector, which plugs into your device with either side facing up
• Thunderbolt 3 port compatible
• USB 3.1 data transfer rates up to 10Gbps when used with USB 3.1 host and device
• Simple connections through a reversible USB Type-C™ connector, which plugs into your device with either side facing up
• Thunderbolt 3 port compatible
Applications
• Connect USB 3.1 devices (portable hard drive, docking stations, video capture devices, etc.) to a USB 3.1 capable laptop or desktop computer
• Connect older USB 3.0 devices to a USB 3.1 capable laptop or desktop computer
• Connect older USB 3.0 devices to a USB 3.1 capable laptop or desktop computer
Whats in the package?
• 1m USB 3.1 USB-C to USB-B Cable
FAQs
What is USB-C?
USB-C is a type of USB connector that is capable of supporting the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | USB C |
Connector 2 | Micro USB B |
USB Cable Type | USB Cable |
USB Version | USB 3.1 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |