- RS Stock No.:
- 177-8785
- Mfr. Part No.:
- DP2DVIMM6
- Manufacturer:
- StarTech.com
15 In stock for delivery within 2 working days
Added
Price Each
€35.20
(exc. VAT)
€43.30
(inc. VAT)
Units | Per unit |
1 + | €35.20 |
- RS Stock No.:
- 177-8785
- Mfr. Part No.:
- DP2DVIMM6
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DP2DVIMM6 DisplayPort to DVI Cable
The DP2DVIMM6 DisplayPort to DVI (M-M) Video Converter Cable lets you connect a DVI capable display to a DisplayPort video card/source using a single cable. The cable provides a connection distance of 6ft and features a male DVI connector and a male DisplayPort connector. The DisplayPort/DVI video converter cable supports high bandwidth video transmissions, easily delivering monitor resolutions up to 1920x1200 or HDTV resolutions up to 1080p - allowing you to take full advantage of your DVI capable display, while using a cutting edge DisplayPort video source. DP2DVIMM6 is a passive adapter cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
Easy to use cable, no software required
Plug-and-play converter makes your DisplayPort source backwards compatible with your DVI-D display
Easy to use, no software or drivers required
Single cable design offers a direct source to display solution+O54
Easy to use cable, no software required
Plug-and-play converter makes your DisplayPort source backwards compatible with your DVI-D display
Easy to use, no software or drivers required
Single cable design offers a direct source to display solution+O54
Applications
The DisplayPort to DVI cable allows for an easy and hassle free connection to any DVI-D (digital) display
Keep your existing DVI display with our DisplayPort to DVI video converter cables
Keep your existing DVI display with our DisplayPort to DVI video converter cables
Whats in the package?
DisplayPort to DVI Cable
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Specifications
Attribute | Value |
---|---|
Video Input | DisplayPort |
Video Output | DVI |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 1.8m |
- RS Stock No.:
- 177-8785
- Mfr. Part No.:
- DP2DVIMM6
- Manufacturer:
- StarTech.com