- RS Stock No.:
- 179-7968
- Mfr. Part No.:
- IES81GPOEW
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 179-7968
- Mfr. Part No.:
- IES81GPOEW
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
IES81GPOEW 8 Port PoE Managed Ethernet Switch
Easily deploy or scale your network with this Gigabit Ethernet switch, by adding eight copper Gigabit Ethernet (GbE) connections, including four PoE+ ports. This IP30 industrial network switch provides intelligent Layer 2 management. Its rugged, compact design and wall-mount option with front access make it ideal for demanding applications, even where space is limited.
Expand your network
This Gigabit Ethernet switch lets you expand your network by connecting up to eight RJ45 devices (four PoE+). The 8-port switch enables up to eight users to share files and devices, such as printers and scanners, over a LAN connection, by enhancing your existing network capacity with additional ports.
Supports PoE+ for flexible use
The switch gives you the freedom to place your equipment in locations where power outlets are not available, with support for Power over Ethernet Plus. The network switch provides abundant PoE power, with up to 30 watts for each PoE port (120W budget).
Wall-mountable with front access
With its compact design, you can wall-mount the Gigabit switch to provide convenient front access to ports and indicators. Its ideal for a wide range of applications, including tight installation areas with significant electromagnetic interference, such as control cabinets and panels. The network switch is also DIN-rail mountable.
Efficient Layer 2 management
The switch delivers efficient and stable performance, with Layer 2 management capabilities. This lets you control packet traffic on a busy network, and customize your settings to achieve optimal network performance, offering improved efficiency and reliability.
Rugged industrial design
This rugged network switch features an IP30-rated metal housing and extended operating temperature range of -40°C to 75°C, which makes it ideal for a wide range of conditions. The sturdy metal enclosure offers durability, even in harsh industrial environments.
Reliable connection for seamless network performance
With support for 10/100/1000Mbps transfer speeds, this managed switch supports full/half-duplex auto-negotiation, jumbo frames, and auto MDI/MDIX operation. This lets you connect your network devices quickly and easily, with little to no configuration required.
To help prevent any unnecessary downtime, the switch features redundant 12-58V DC terminal block power inputs, which ensures seamless operation in the event of power dips or failures.
The IES81GPOEW is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Expand your network
This Gigabit Ethernet switch lets you expand your network by connecting up to eight RJ45 devices (four PoE+). The 8-port switch enables up to eight users to share files and devices, such as printers and scanners, over a LAN connection, by enhancing your existing network capacity with additional ports.
Supports PoE+ for flexible use
The switch gives you the freedom to place your equipment in locations where power outlets are not available, with support for Power over Ethernet Plus. The network switch provides abundant PoE power, with up to 30 watts for each PoE port (120W budget).
Wall-mountable with front access
With its compact design, you can wall-mount the Gigabit switch to provide convenient front access to ports and indicators. Its ideal for a wide range of applications, including tight installation areas with significant electromagnetic interference, such as control cabinets and panels. The network switch is also DIN-rail mountable.
Efficient Layer 2 management
The switch delivers efficient and stable performance, with Layer 2 management capabilities. This lets you control packet traffic on a busy network, and customize your settings to achieve optimal network performance, offering improved efficiency and reliability.
Rugged industrial design
This rugged network switch features an IP30-rated metal housing and extended operating temperature range of -40°C to 75°C, which makes it ideal for a wide range of conditions. The sturdy metal enclosure offers durability, even in harsh industrial environments.
Reliable connection for seamless network performance
With support for 10/100/1000Mbps transfer speeds, this managed switch supports full/half-duplex auto-negotiation, jumbo frames, and auto MDI/MDIX operation. This lets you connect your network devices quickly and easily, with little to no configuration required.
To help prevent any unnecessary downtime, the switch features redundant 12-58V DC terminal block power inputs, which ensures seamless operation in the event of power dips or failures.
The IES81GPOEW is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Front access provides easy access to ports and indicators
• Compact wall-mount or DIN-rail mount design (with magnetic mounts)
• Layer 2 management for improved network control, efficiency, and stability
• Compatible with 10/100/1000Mbps networks
• Redundant power design (terminal block/DC plug)
• IPv4 and IPv6 dual stack management
• IGMP and MLD support
• Support for link aggregation, VLAN tagging, spanning tree protocol, port-based network access control
• Expand your network with 8x RJ45 (4x PoE+) ports in one Gigabit network switch
• PoE power up to 30W per PoE+ port (120W budget)
• Rugged IP30 industrial design with metal housing and extended temperature range (-40° to +75° C)
• Compact wall-mount or DIN-rail mount design (with magnetic mounts)
• Layer 2 management for improved network control, efficiency, and stability
• Compatible with 10/100/1000Mbps networks
• Redundant power design (terminal block/DC plug)
• IPv4 and IPv6 dual stack management
• IGMP and MLD support
• Support for link aggregation, VLAN tagging, spanning tree protocol, port-based network access control
• Expand your network with 8x RJ45 (4x PoE+) ports in one Gigabit network switch
• PoE power up to 30W per PoE+ port (120W budget)
• Rugged IP30 industrial design with metal housing and extended temperature range (-40° to +75° C)
Applications
• Install in a server rack or cabinet, or wall mount in a convenient location
• An ideal solution for many network applications including IP surveillance, wireless LAN, building/home automation network and Internet of things (IoT)
• Add small workgroups to expand your existing network in a business or home office
• Works well in industrial, non-climate controlled environments, such as warehouses
• An ideal solution for many network applications including IP surveillance, wireless LAN, building/home automation network and Internet of things (IoT)
• Add small workgroups to expand your existing network in a business or home office
• Works well in industrial, non-climate controlled environments, such as warehouses
Whats in the package?
• Network switch
• Terminal block connector
• Screw anchors
• Screws
• Attaching pins
• Locking pins
• Washers
• Magnets
• DIN rail
• DIN-rail screws
• RJ45 dust caps
• Quick-start guide
• Terminal block connector
• Screw anchors
• Screws
• Attaching pins
• Locking pins
• Washers
• Magnets
• DIN rail
• DIN-rail screws
• RJ45 dust caps
• Quick-start guide
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
PoE - Power Over Ethernet | Yes |
Switch Type | Managed |
RJ45 Ports | 8 |
SFP Ports | 0 |
Network Speed Class | Gigabit |
Height | 25mm |
Network Speed | 10/100/1000Mbit/s |
Model | IES81GPOEW |
Plug Type | M |
Dimensions | 134 x 148 x 25mm |
Width | 134mm |