- RS Stock No.:
- 179-7978
- Mfr. Part No.:
- ICUSB232C
- Manufacturer:
- StarTech.com
31 In stock for delivery within 2 working days
Added
Price Each
€43.03
(exc. VAT)
€52.93
(inc. VAT)
Units | Per unit |
1 + | €43.03 |
- RS Stock No.:
- 179-7978
- Mfr. Part No.:
- ICUSB232C
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ICUSB232C USB C to Serial Adapter
This USB-C™ to serial adapter lets you connect your USB-C devices to your legacy serial equipment. It converts a USB-C port on your laptop or computer into a RS232 DB9 serial port, giving you a cost-saving way to connect to serial devices such as point-of-sale terminals, serial modems, industrial equipment, and a wide variety of other RS232 peripherals.
Connect with ease
The RS232 adapter cable is compatible with Windows®, macOS and Linux® operating systems, which makes it easy to integrate into mixed environments.
Ready for mobile or desktop applications
The USB-C to serial adapter is USB powered, so you dont need an additional external power supply. Its a compact solution thats easy to bring along with your laptop, when youre on the go.
The ICUSB232C is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Connect with ease
The RS232 adapter cable is compatible with Windows®, macOS and Linux® operating systems, which makes it easy to integrate into mixed environments.
Ready for mobile or desktop applications
The USB-C to serial adapter is USB powered, so you dont need an additional external power supply. Its a compact solution thats easy to bring along with your laptop, when youre on the go.
The ICUSB232C is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
USB-powered - no external power adapter required
USB-C to straight-through RS232 DB9 serial adapter
High-speed 921.6Kbps baud rate
Compatible with Windows®, macOS® and Linux
USB-C to straight-through RS232 DB9 serial adapter
High-speed 921.6Kbps baud rate
Compatible with Windows®, macOS® and Linux
Applications
IT administrators looking to add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port
Connect bar code scanners, receipt printers and other point of sale devices
Connect, monitor and control industrial/automotive sensors and other sensitive equipment
Connect and program LED and digital signage boards
Connect bar code scanners, receipt printers and other point of sale devices
Connect, monitor and control industrial/automotive sensors and other sensitive equipment
Connect and program LED and digital signage boards
Whats in the package?
Serial adapter cable
Quick-start guide
Quick-start guide
Chipset Manufacturer
Prolific
Chipset Model
PL2303RA
What is the Serial Protocol of this Adapter?
RS-232
Maximum Baud Rate
921.6kbit/s
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB C |
Connector B | DB-9 |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |
- RS Stock No.:
- 179-7978
- Mfr. Part No.:
- ICUSB232C
- Manufacturer:
- StarTech.com