- RS Stock No.:
- 179-7982
- Mfr. Part No.:
- ICUSB2322F
- Manufacturer:
- StarTech.com
16 In stock for delivery within 2 working days
Added
Price Each
€91.02
(exc. VAT)
€111.95
(inc. VAT)
Units | Per unit |
1 + | €91.02 |
- RS Stock No.:
- 179-7982
- Mfr. Part No.:
- ICUSB2322F
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ICUSB2322F USB to Serial RS232 Adapter
The ICUSB2322F 2-Port USB to Serial RS232 Adapter Cable with FTDI chipset and COM Retention converts an available USB 1.1 or 2.0 port into 2 RS232 serial DB9 ports to connect, monitor and control your serial devices. This compact adapter features COM retention, allowing the same COM port values to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. Unlike most USB-serial adapters, this one uses the FTDI chipset, which supports additional customization, advanced features, and compatibility not necessarily offered by other solutions. This USB-serial adapter is compatible with a broad list of Operating Systems, including Windows®, Windows CE, Mac OS and Linux, making this product the perfect solution for integrating into mixed environments. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Single cable design for portability
Wall mountable design
Integrated FTDI USB UART Chip
COM Port assignments maintained across reboot
Compatible with Windows®, Mac OS and Linux
Baud Rate up to 921.6 Kbps
Powered by the USB port - no external power adapter required
Designed to make serial port expansion quick and easy
6-foot cable length for connecting to devices without having to be too close
Simple installation and operation with COM port retention provides robust connectivity for serial devices
Portable USB-Powered design requires no bulky power adapter or outlet
The FTDI chipset is highly customizable and compatible, making it the ideal solution for any setup
Wall mountable design
Integrated FTDI USB UART Chip
COM Port assignments maintained across reboot
Compatible with Windows®, Mac OS and Linux
Baud Rate up to 921.6 Kbps
Powered by the USB port - no external power adapter required
Designed to make serial port expansion quick and easy
6-foot cable length for connecting to devices without having to be too close
Simple installation and operation with COM port retention provides robust connectivity for serial devices
Portable USB-Powered design requires no bulky power adapter or outlet
The FTDI chipset is highly customizable and compatible, making it the ideal solution for any setup
Applications
Perfect for IT Administrators looking to add legacy functionality to newer laptops, PCs and servers that lack an integrated RS232 port
Connect, monitor and control industrial/automotive sensors and equipment
Connect bar code scanners, receipt printers and other point of sale devices
Connect a satellite receiver, RS232 serial modem, or PDU
Connect and program LED and Digital signage boards with serial communication ports
Connect, monitor and control industrial/automotive sensors and equipment
Connect bar code scanners, receipt printers and other point of sale devices
Connect a satellite receiver, RS232 serial modem, or PDU
Connect and program LED and Digital signage boards with serial communication ports
Whats in the package?
2 Port USB to RS-232 Serial Adapter
Wall Mounting Kit
Driver CD
Instruction Manual
Wall Mounting Kit
Driver CD
Instruction Manual
Chipset Manufacturer
FTDI
Chipset Model
FT2232D
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
1.8m
Maximum Baud Rate
921.6kbit/s
This adapter has COM retention.
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |
- RS Stock No.:
- 179-7982
- Mfr. Part No.:
- ICUSB2322F
- Manufacturer:
- StarTech.com