- RS Stock No.:
- 179-7996
- Mfr. Part No.:
- J4858C10PKST
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 179-7996
- Mfr. Part No.:
- J4858C10PKST
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
J4858C10PKST HP J4858C
The J4858C10PKST is a ten-pack of our HP J4858C compatible fibre transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 1 GbE connectivity over fibre cable, for 1000BASE-SX compliant networks, with a maximum distance of up to 550 m (1804 ft).
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 1.25 Gbps
Type: Multi Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 550 m (1804 ft)
MTBF: 3,381,761 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
his SFP fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 1.25 Gbps
Type: Multi Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 550 m (1804 ft)
MTBF: 3,381,761 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
his SFP fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
Low power consumption of less than 1 W
Hot-swappable with fibre-optic modules
100% compatibility with HP J4858C guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Hot-swappable with fibre-optic modules
100% compatibility with HP J4858C guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Applications
Replacing defective or damaged SFP modules in HP switches and routers
Expand your network to remote segments
Expand your network to remote segments
Whats in the package?
SFP transceivers
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
Specifications
Attribute | Value |
---|---|
Fibre Type | Multi Mode |
Compatible Brands | HP |
Fibre Operating Mode | Half/Full Duplex |
Maximum Transfer Distance | 550m |
Connection Port | LC |