Startech 2 Port USB 3.0 USB A, USB C Hub, USB Powered, 293 x 43.5 x 10.5mm
- RS Stock No.:
- 179-8037
- Mfr. Part No.:
- HB30C1A1CPD
- Manufacturer:
- Startech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-8037
- Mfr. Part No.:
- HB30C1A1CPD
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
HB30C1A1CPD USB to USB C Adapter
Dock your USB-C™ laptop using a USB 3.0 Type-A laptop docking station, with additional support for Power Delivery. This USB to USB-C adapter lets you convert your USB 3.0 laptop docking station to connect a USB-C laptop, MacBook or MacBook Pro, and it adds laptop charging support, so you can keep your laptop powered and charged while its docked, using your USB-C laptops charge cable.
Convert your USB 3.0 laptop docking station to connect a USB-C laptop
Enjoy the same workstation functionality youve grown accustomed to, without having to replace your USB 3.0 docking station with a USB-C dock. Simply connect the USB-C adapter to your laptop using the built-in USB-C cable, then use a USB 3.0 (Type-A) cable to connect from the adapter to your existing USB 3.0 docking station.
Connect legacy USB 3.0 devices, plus power and charge your laptop
The adapter is also ideal for connecting legacy USB 3.0 devices, such as your existing external hard drive, to a newer USB-C laptop. Now, you can access your current devices and avoid the cost of upgrading to newer USB-C devices.
You can power and charge compatible laptops, using a USB Type-C™ power adapter, through the adapters USB-C port. In this configuration, you can also use the available USB-C port to power and charge your laptop with a USB-C wall charger.
Expand your USB connectivity
Extend the life of your current USB 3.0 devices and take advantage of newer devices that feature USB-C.
This USB 3.0 hub lets you expand your USB connection options using the USB-C port on your computer. It offers one USB-A port and one USB-C port, so you can connect traditional USB devices as well as newer USB-C devices to your USB-C laptop.
The HB30C1A1CPD is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Convert your USB 3.0 laptop docking station to connect a USB-C laptop
Enjoy the same workstation functionality youve grown accustomed to, without having to replace your USB 3.0 docking station with a USB-C dock. Simply connect the USB-C adapter to your laptop using the built-in USB-C cable, then use a USB 3.0 (Type-A) cable to connect from the adapter to your existing USB 3.0 docking station.
Connect legacy USB 3.0 devices, plus power and charge your laptop
The adapter is also ideal for connecting legacy USB 3.0 devices, such as your existing external hard drive, to a newer USB-C laptop. Now, you can access your current devices and avoid the cost of upgrading to newer USB-C devices.
You can power and charge compatible laptops, using a USB Type-C™ power adapter, through the adapters USB-C port. In this configuration, you can also use the available USB-C port to power and charge your laptop with a USB-C wall charger.
Expand your USB connectivity
Extend the life of your current USB 3.0 devices and take advantage of newer devices that feature USB-C.
This USB 3.0 hub lets you expand your USB connection options using the USB-C port on your computer. It offers one USB-A port and one USB-C port, so you can connect traditional USB devices as well as newer USB-C devices to your USB-C laptop.
The HB30C1A1CPD is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• A small-footprint design thats lightweight and compact, for maximum portability
• Universal, multi-platform compatible with fast, easy installation and native support in most operating systems (Windows, macOS, Chrome OS, Linux)
• Plug-and-play, and supports hot-swapping or hot-plugging
• Integrated cable features a small and reversible USB-C connector, and its Thunderbolt 3 data port compatible
• Convert a USB 3.0 docking station into a USB-C laptop docking station
• Supports USB Power Delivery 2.0 (up to 60W) to power and charge your MacBook Pro or laptop, when coupled with the laptops USB-C based power adapter
• Connect legacy USB 3.0 devices, like an external hard drive to your USB-C laptop
• Universal, multi-platform compatible with fast, easy installation and native support in most operating systems (Windows, macOS, Chrome OS, Linux)
• Plug-and-play, and supports hot-swapping or hot-plugging
• Integrated cable features a small and reversible USB-C connector, and its Thunderbolt 3 data port compatible
• Convert a USB 3.0 docking station into a USB-C laptop docking station
• Supports USB Power Delivery 2.0 (up to 60W) to power and charge your MacBook Pro or laptop, when coupled with the laptops USB-C based power adapter
• Connect legacy USB 3.0 devices, like an external hard drive to your USB-C laptop
Application
• Connect your MacBook Pro, MacBook or other USB-C laptop to a USB 3.0 laptop docking station with Power Delivery support
• Connect legacy USB 3.0 devices to your USB-C laptop
• Power both the adapter and your laptop simultaneously, using your laptops USB-C based power adapter
• Expand the connection options on your USB-C laptop by adding a USB-A port in addition to your USB-C port
• Carry the adapter with you while you're traveling, and connect virtually any USB peripheral wherever you go
• Perfect for home, office, hot-desk, BYOD (Bring Your Own Device), and CYOD (Choose Your Own Device) environments
• Connect legacy USB 3.0 devices to your USB-C laptop
• Power both the adapter and your laptop simultaneously, using your laptops USB-C based power adapter
• Expand the connection options on your USB-C laptop by adding a USB-A port in addition to your USB-C port
• Carry the adapter with you while you're traveling, and connect virtually any USB peripheral wherever you go
• Perfect for home, office, hot-desk, BYOD (Bring Your Own Device), and CYOD (Choose Your Own Device) environments
Whats in the box?
• USB 3.0 Hub
• Quick-start guide
• Quick-start guide
Attribute | Value |
---|---|
Number of USB Ports | 2 |
USB Standard | USB 3.0 |
USB Connection Type | USB A, USB C |
Power Source | USB |
Dimensions | 293 x 43.5 x 10.5mm |
Depth | 43.5mm |
Height | 10.5mm |
Width | 293mm |