- RS Stock No.:
- 179-8048
- Mfr. Part No.:
- TB3DK2DPPDUE
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8048
- Mfr. Part No.:
- TB3DK2DPPDUE
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TB3DK2DPPDUE Thunderbolt 3 Dock
Easily transform your Thunderbolt 3™ equipped MacBook Pro or Windows laptop into a dual-4K workstation with up to 40Gbps of throughput. The high-quality TB3 dock features three USB 3.0 ports, 85W Power Delivery to charge your laptop.
Create a Dual-4K Workstation
Great for video editing and other Ultra HD tasks, this dual-4K monitor docking station supports 40Gbps speeds and 4K resolution on two monitors. Run resource-demanding applications on two independent displays, without draining system resources.
Connect your laptop to:
1 x 4K monitor via the DP Port
1 x 4K monitor via the TB3 USB-C Port (1.8 m cable included)
OR
1 x 5K monitor via the DP & TB3 USB-C port
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
Connect your Devices
With three USB 3.0 ports, the Thunderbolt 3 docking station gives you plenty of ports for the latest and legacy devices. Connect USB devices like flash drives using the two Type-A ports. Keep your mobile device charged with the docks Fast-Charge and sync port. Connect a USB-C device with the USB-C port (5Gbps - data only).
Plenty of Charging Power
The Thunderbolt 3 docking station features a 170W power adapter supporting Power Delivery to power and charge (up to 85W) your laptop, while powering all your devices connected to the dock. This eliminates the need to use two separate power adapters for your laptop and dock.
TB3DK2DPPDUE features a rugged aluminium casing and is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Create a Dual-4K Workstation
Great for video editing and other Ultra HD tasks, this dual-4K monitor docking station supports 40Gbps speeds and 4K resolution on two monitors. Run resource-demanding applications on two independent displays, without draining system resources.
Connect your laptop to:
1 x 4K monitor via the DP Port
1 x 4K monitor via the TB3 USB-C Port (1.8 m cable included)
OR
1 x 5K monitor via the DP & TB3 USB-C port
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
Connect your Devices
With three USB 3.0 ports, the Thunderbolt 3 docking station gives you plenty of ports for the latest and legacy devices. Connect USB devices like flash drives using the two Type-A ports. Keep your mobile device charged with the docks Fast-Charge and sync port. Connect a USB-C device with the USB-C port (5Gbps - data only).
Plenty of Charging Power
The Thunderbolt 3 docking station features a 170W power adapter supporting Power Delivery to power and charge (up to 85W) your laptop, while powering all your devices connected to the dock. This eliminates the need to use two separate power adapters for your laptop and dock.
TB3DK2DPPDUE features a rugged aluminium casing and is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Power and charge your laptop with Power Delivery 2.0 (up to 85W)
• Add wired network connectivity with the Gigabit Ethernet RJ45 port
• For easy setup, a 6 ft./1.8 m USB-C to DP cable is included
• Connect dual UHD 4K monitors (DisplayPort and Thunderbolt 3 USB-C) to your MacBook Pro or Windows Thunderbolt 3 laptop
• Easy to set up and ready to go with no driver installation required
• Connect your USB devices with 3x USB 3.0 ports - 1x USB-C and 2x USB-A (including 1x Fast-Charge)
• Add wired network connectivity with the Gigabit Ethernet RJ45 port
• For easy setup, a 6 ft./1.8 m USB-C to DP cable is included
• Connect dual UHD 4K monitors (DisplayPort and Thunderbolt 3 USB-C) to your MacBook Pro or Windows Thunderbolt 3 laptop
• Easy to set up and ready to go with no driver installation required
• Connect your USB devices with 3x USB 3.0 ports - 1x USB-C and 2x USB-A (including 1x Fast-Charge)
Applications
• Review/edit images or media files on two 4K displays
• Transfer a 4K movie in under 30 seconds
• Transfer 3 hours of 4K GoPro® video in less than a minute
• Dock and undock quickly, with a single cable for data, power, and external displays
• Transfer a 4K movie in under 30 seconds
• Transfer 3 hours of 4K GoPro® video in less than a minute
• Dock and undock quickly, with a single cable for data, power, and external displays
Whats in the package?
• Docking station
• 1.7 ft. [520 mm] Thunderbolt 3 cable
• 6 ft. [1.8 m] USB-C to DP cable
• Universal power adapter
• Power cords (EU, UK)
• Instruction manual
• 1.7 ft. [520 mm] Thunderbolt 3 cable
• 6 ft. [1.8 m] USB-C to DP cable
• Universal power adapter
• Power cords (EU, UK)
• Instruction manual
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.0 |
Bus Type | Thunderbolt 3 |
Maximum Resolution | 4096 x 2160 |
Number of USB Ports | 3 |
Video Connection Type | DisplayPort |
USB Connection Type | USB C |
Number of Displays Supported | 2 |
- RS Stock No.:
- 179-8048
- Mfr. Part No.:
- TB3DK2DPPDUE
- Manufacturer:
- StarTech.com