- RS Stock No.:
- 179-8074
- Mfr. Part No.:
- TB3DKDPMAWUE
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8074
- Mfr. Part No.:
- TB3DKDPMAWUE
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TB3DKDPMAWUE Thunderbolt 3 Dock
This Thunderbolt™ 3 dock is designed for users with Thunderbolt 3 port equipped MacBook Pro or Windows® based laptops. The dock supports dual monitors, so you can easily connect two 4K Ultra HD displays (one DisplayPort and one Thunderbolt 3 USB-C™ port), or a single Thunderbolt 3 display (60Hz).
Finish Your Work Faster with Thunderbolt 3
You can quickly integrate the dock into your workspace and boost your productivity. With up to 40Gbps of throughput, you can add extra displays to your laptop, access files faster, and reduce waiting, so you can accomplish more in the same amount of time.
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with the included TB3 cable and start working immediately. No time-consuming driver installations are required.
Multitask at the Highest Resolution
The Thunderbolt 3 dock supports two 4K (3840 x 2160p or 4096 x 2160p) monitors through the DisplayPort and Thunderbolt 3 USB-C port (a USB-C video adapter might be required).
With access to new and legacy technologies through several different port types, the dock is ideal for virtually all Thunderbolt 3 equipped laptops, including the Apple MacBook Pro and the Dell™ XPS.
Connect Your Peripherals Using Only a Single Cable
Using the single Thunderbolt 3 cable (included) and a single port on your laptop, you can transform your macOS Sierra (or later) or Windows® 7 (or later) laptop into a full-size workstation with access to new and legacy technologies through a number of different port types. The dock is ideal for virtually all Thunderbolt 3 equipped laptops, including the Apple MacBook Pro (2016) and the Dell™ XPS 13.
The Thunderbolt 3 docking station features two Thunderbolt 3 USB-C ports for connecting to Thunderbolt devices and other peripherals that use the USB-C connector, as well as DisplayPort video output.
Convenient connections prepare you for the future
With the three USB 3.0 ports, you have plenty of ports to connect modern and legacy devices. (USB 3.0 is also known as USB 3.1 Gen 1.) You can keep your mobile device charged and ready to go using the docks convenient, always-on USB fast-charge and sync port which supports USB Battery Charging Specification 1.2. The Thunderbolt 3 dock also features an extra USB-C port (5Gbps - data only), and a Gigabit Ethernet port.
Certain monitors may be limited to 4K at 30Hz when connecting through DisplayPort. These monitors include the following models: Dell P2715Q, Viewsonic VX2475Smhl-4K, Philips 288P6LJEB, LG 31MU97C-B, Asus PB287Q (these models will need to be set to 4K at 30Hz).
The TB3DKDPMAWUE features a rugged aluminium casing, and is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Finish Your Work Faster with Thunderbolt 3
You can quickly integrate the dock into your workspace and boost your productivity. With up to 40Gbps of throughput, you can add extra displays to your laptop, access files faster, and reduce waiting, so you can accomplish more in the same amount of time.
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with the included TB3 cable and start working immediately. No time-consuming driver installations are required.
Multitask at the Highest Resolution
The Thunderbolt 3 dock supports two 4K (3840 x 2160p or 4096 x 2160p) monitors through the DisplayPort and Thunderbolt 3 USB-C port (a USB-C video adapter might be required).
With access to new and legacy technologies through several different port types, the dock is ideal for virtually all Thunderbolt 3 equipped laptops, including the Apple MacBook Pro and the Dell™ XPS.
Connect Your Peripherals Using Only a Single Cable
Using the single Thunderbolt 3 cable (included) and a single port on your laptop, you can transform your macOS Sierra (or later) or Windows® 7 (or later) laptop into a full-size workstation with access to new and legacy technologies through a number of different port types. The dock is ideal for virtually all Thunderbolt 3 equipped laptops, including the Apple MacBook Pro (2016) and the Dell™ XPS 13.
The Thunderbolt 3 docking station features two Thunderbolt 3 USB-C ports for connecting to Thunderbolt devices and other peripherals that use the USB-C connector, as well as DisplayPort video output.
Convenient connections prepare you for the future
With the three USB 3.0 ports, you have plenty of ports to connect modern and legacy devices. (USB 3.0 is also known as USB 3.1 Gen 1.) You can keep your mobile device charged and ready to go using the docks convenient, always-on USB fast-charge and sync port which supports USB Battery Charging Specification 1.2. The Thunderbolt 3 dock also features an extra USB-C port (5Gbps - data only), and a Gigabit Ethernet port.
Certain monitors may be limited to 4K at 30Hz when connecting through DisplayPort. These monitors include the following models: Dell P2715Q, Viewsonic VX2475Smhl-4K, Philips 288P6LJEB, LG 31MU97C-B, Asus PB287Q (these models will need to be set to 4K at 30Hz).
The TB3DKDPMAWUE features a rugged aluminium casing, and is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Thunderbolt Certified and includes a Thunderbolt 3 host cable (0.5 m)
• Includes three USB 3.0 ports (USB-C, 2x USB-A), two Thunderbolt 3 USB-C ports, 3.5mm audio out, 3.5mm microphone in, and Gigabit Ethernet
• Fast charge your phone or tablet with the always-on USB 3.0 fast-charge and sync port
• Works with macOS Sierra (or later), as well as Windows 7 (or later)
• Improve your workflow with single-cable docking and up to 40Gbps bandwidth — twice the speed of Thunderbolt 2 (20Gbps) and eight times faster than USB 3.0 (5Gbps)
• Supports dual-4K monitors, with 3840 x 2160p or 4096 x 2160p on each display
• Connects to your laptops Thunderbolt 3 USB-C port, so you can access multiple displays and peripherals
• Includes three USB 3.0 ports (USB-C, 2x USB-A), two Thunderbolt 3 USB-C ports, 3.5mm audio out, 3.5mm microphone in, and Gigabit Ethernet
• Fast charge your phone or tablet with the always-on USB 3.0 fast-charge and sync port
• Works with macOS Sierra (or later), as well as Windows 7 (or later)
• Improve your workflow with single-cable docking and up to 40Gbps bandwidth — twice the speed of Thunderbolt 2 (20Gbps) and eight times faster than USB 3.0 (5Gbps)
• Supports dual-4K monitors, with 3840 x 2160p or 4096 x 2160p on each display
• Connects to your laptops Thunderbolt 3 USB-C port, so you can access multiple displays and peripherals
Applications
• The perfect docking station for the MacBook Pro, with support for macOS Sierra (or later)
• A vital accessory for your Thunderbolt 3 equipped laptop
• Ideal for creative professionals and those who work with high-resolution, high-bandwidth, and graphically intensive images, video, CAD drawings, and medical imagery
• Recommended for video producers, graphic and web designers, engineers, architects, and more
• Access and edit large, uncompressed files such as videos and images on the fly, for dynamic on-site production
• Transfer a 4K movie in under 30 seconds, or 3 hours of 4K GoPro® video in less than a minute
• Edit 4K video on one display, with a full-size video preview on the second 4K display
• Dock and undock quickly, with a single cable for data and external displays
• A vital accessory for your Thunderbolt 3 equipped laptop
• Ideal for creative professionals and those who work with high-resolution, high-bandwidth, and graphically intensive images, video, CAD drawings, and medical imagery
• Recommended for video producers, graphic and web designers, engineers, architects, and more
• Access and edit large, uncompressed files such as videos and images on the fly, for dynamic on-site production
• Transfer a 4K movie in under 30 seconds, or 3 hours of 4K GoPro® video in less than a minute
• Edit 4K video on one display, with a full-size video preview on the second 4K display
• Dock and undock quickly, with a single cable for data and external displays
Whats in the package?
• Thunderbolt 3 docking station
• Thunderbolt 3 cable
• Universal power adapter
• Power cords (EU, UK)
• Instruction manual
• Thunderbolt 3 cable
• Universal power adapter
• Power cords (EU, UK)
• Instruction manual
Specifications
Attribute | Value |
---|---|
Number of Displays Supported | 2 |
USB Standard | USB 3.0 |
Bus Type | Thunderbolt 3 |
Maximum Resolution | 4096 x 2160 |
Number of USB Ports | 3 |
Video Connection Type | DisplayPort |
USB Connection Type | USB C |
- RS Stock No.:
- 179-8074
- Mfr. Part No.:
- TB3DKDPMAWUE
- Manufacturer:
- StarTech.com