- RS Stock No.:
- 179-8100
- Mfr. Part No.:
- PEXUSB314A2V
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 179-8100
- Mfr. Part No.:
- PEXUSB314A2V
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEXUSB314A2V USB 3.1 PCI-E Card
This USB 3.1 PCIe card lets you add four USB Type-A ports to your computer, through a PCI Express slot. With two independent 10Gbps channels, the card makes it easy to upgrade your PC to the faster speed of USB 3.1 Gen 2 so that you can access newer peripherals at twice the speed of traditional USB 3.0 (USB 3.1 Gen 1) cards.
Faster USB performance
When multiple devices are connected, traditional single-bus USB cards share your maximum bandwidth between all ports. By employing two host controller chipsets, shared across two ports rather than four, this 4-port USB 3.1 card dedicates up to 10Gbps for each set of two USB ports. It reduces performance bottlenecks and doubles your total available bandwidth to 20Gbps.
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-A devices.
With higher data throughput support, this PCI Express USB 3.1 card is a necessity for external hard drives, hard drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA or LP4 power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Shared bandwidth
The 4-port USB 3.1 card features dual independent channels to your computer and shares 10Gbps of bandwidth between two USB ports.
Each set of two ports shares a combined bandwidth of 10Gbps. If a single device is accessing the channel, the card will provide data transfer rates of up to 10Gbps to the device. If two devices are accessing the channel simultaneously, the 10Gbps of bandwidth will be shared between both devices.
Room for four additional devices
With four external USB-A ports you can connect more devices to your computer. The card provides easy access to commonly-used peripherals such as your flash drive and external hard drive and allows you to connect to both current and future high-bandwidth USB-A devices.
For more flexibility, you can couple the card with a USB-C to USB-A Cable (USB31AC1M) and connect your USB Type-C™ devices.
Compatible with older USB devices
Connecting older peripherals isnt a problem. This versatile USB 3.1 Gen 2 (10Gbps) card is backward compatible with legacy USB 3.0/2.0 devices that use the common USB Type-A port, so you can eliminate the added expense and aggravation of purchasing new devices.
The PEXUSB314A2V is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Faster USB performance
When multiple devices are connected, traditional single-bus USB cards share your maximum bandwidth between all ports. By employing two host controller chipsets, shared across two ports rather than four, this 4-port USB 3.1 card dedicates up to 10Gbps for each set of two USB ports. It reduces performance bottlenecks and doubles your total available bandwidth to 20Gbps.
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-A devices.
With higher data throughput support, this PCI Express USB 3.1 card is a necessity for external hard drives, hard drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA or LP4 power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Shared bandwidth
The 4-port USB 3.1 card features dual independent channels to your computer and shares 10Gbps of bandwidth between two USB ports.
Each set of two ports shares a combined bandwidth of 10Gbps. If a single device is accessing the channel, the card will provide data transfer rates of up to 10Gbps to the device. If two devices are accessing the channel simultaneously, the 10Gbps of bandwidth will be shared between both devices.
Room for four additional devices
With four external USB-A ports you can connect more devices to your computer. The card provides easy access to commonly-used peripherals such as your flash drive and external hard drive and allows you to connect to both current and future high-bandwidth USB-A devices.
For more flexibility, you can couple the card with a USB-C to USB-A Cable (USB31AC1M) and connect your USB Type-C™ devices.
Compatible with older USB devices
Connecting older peripherals isnt a problem. This versatile USB 3.1 Gen 2 (10Gbps) card is backward compatible with legacy USB 3.0/2.0 devices that use the common USB Type-A port, so you can eliminate the added expense and aggravation of purchasing new devices.
The PEXUSB314A2V is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Cost-effective backward compatibility
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Provides four external USB 3.1 ports on two independent bus channels
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Optional LP4 or SATA power connector provides up to 900mA per USB port
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Provides four external USB 3.1 ports on two independent bus channels
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Optional LP4 or SATA power connector provides up to 900mA per USB port
Applications
Upgrade an older PCIe equipped desktop from USB 3.0/2.0 to USB 3.1 Gen 2 (10Gbps)
Expand the USB capabilities of your system with four additional USB ports, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Expand the USB capabilities of your system with four additional USB ports, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Whats in the package?
4-port USB 3.1 card
Quick-start guide
Quick-start guide
FAQs
What is USB 3.1 and how does it differ from USB 3.0?
USB 3.1 is the most recent version of the USB (Universal Serial Bus) standard for connecting computers and electronic devices. It is capable of data transfer speeds up to 10Gbps, and while it can use the USB-C connector type, it can also use a variety of other connector types. To achieve USB 3.1 transfer speeds, your USB host connection, cables, and device must all support USB 3.1. USB 3.1 is also known as USB 3.1 Gen 2 (10Gbps).
Specifications
Attribute | Value |
---|---|
USB Connection Type | USB A |
Number of USB Ports | 4 |
Bus Type | PCIe |
USB Standard | USB 3.1 |