- RS Stock No.:
- 179-8101
- Mfr. Part No.:
- PEXUSB312EIC
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 179-8101
- Mfr. Part No.:
- PEXUSB312EIC
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PEXUSB312EIC USB 3.1 PCIe Card
This 5-port USB 3.1 combo card makes it easy to add to the performance and connectivity of your computer. Its one of the only USB 3.1 cards to offer a USB Type-C™ port (10Gbps), traditional USB Type-A ports (5Gbps), and a motherboard header.
By offering a range of USB port types, you can easily connect a variety of modern and legacy USB devices, both inside and outside your computer.
Because the card offers a 10Gbps USB-C™ port (USB 3.1 Gen 2), you can save time and avoid the performance bottlenecks that are often associated with other connectivity technologies.
Work faster and prepare for the future
This versatile PCI Express combo card leverages the performance potential of USB 3.1 to help you work faster. The USB-C port offers a data throughput of up to 10Gbps, so you can spend less time waiting for file transfers to complete or for access to your external peripherals.
Plus, you can rest assured that youre set for the future, as USB-C devices become more popular and more standardized.
Connect different types of USB devices
Now you can easily add a variety of types and speeds (generations) of USB ports to your desktop or server, using a single adapter card. The card features:
One external USB-C port (USB 3.1 Gen 2 - 10Gbps)
Two external USB-A ports (USB 3.1 Gen 1 - 5Gbps)
One internal 20-pin IDC motherboard header port that can provide two internal USB-A ports (5Gbps)
With a range of port types, the card lets you bridge the gap between older and newer devices that use different connectors. You can simultaneously connect and access USB Type-A and USB Type-C devices, while using only a single PCI Express expansion slot.
By adding three types of USB ports in one combo card, you can free up space in your PC case, and eliminate the nuisance of having different cards for different USB devices.
Ideal for building or upgrading your computer
With two internal motherboard-style headers, this dynamic USB 3.1 card is perfect for upgrading or building your own computer. If your existing headers are occupied, or if you dont have any motherboard headers, you can connect front panel hubs or card readers using this versatile alternative to costly motherboard or computer upgrades.
Connect your older USB devices
Connecting your older peripherals isnt a problem. This 5-port USB 3.1 card is backward compatible with legacy USB 3.0 and 2.0 devices, so you can eliminate the added expense and aggravation of purchasing new devices. (USB 3.0 is also known USB 3.1 Gen 1).
The PEXUSB312EIC is backed by a StarTech.com 2-year warranty and free lifetime technical support.
By offering a range of USB port types, you can easily connect a variety of modern and legacy USB devices, both inside and outside your computer.
Because the card offers a 10Gbps USB-C™ port (USB 3.1 Gen 2), you can save time and avoid the performance bottlenecks that are often associated with other connectivity technologies.
Work faster and prepare for the future
This versatile PCI Express combo card leverages the performance potential of USB 3.1 to help you work faster. The USB-C port offers a data throughput of up to 10Gbps, so you can spend less time waiting for file transfers to complete or for access to your external peripherals.
Plus, you can rest assured that youre set for the future, as USB-C devices become more popular and more standardized.
Connect different types of USB devices
Now you can easily add a variety of types and speeds (generations) of USB ports to your desktop or server, using a single adapter card. The card features:
One external USB-C port (USB 3.1 Gen 2 - 10Gbps)
Two external USB-A ports (USB 3.1 Gen 1 - 5Gbps)
One internal 20-pin IDC motherboard header port that can provide two internal USB-A ports (5Gbps)
With a range of port types, the card lets you bridge the gap between older and newer devices that use different connectors. You can simultaneously connect and access USB Type-A and USB Type-C devices, while using only a single PCI Express expansion slot.
By adding three types of USB ports in one combo card, you can free up space in your PC case, and eliminate the nuisance of having different cards for different USB devices.
Ideal for building or upgrading your computer
With two internal motherboard-style headers, this dynamic USB 3.1 card is perfect for upgrading or building your own computer. If your existing headers are occupied, or if you dont have any motherboard headers, you can connect front panel hubs or card readers using this versatile alternative to costly motherboard or computer upgrades.
Connect your older USB devices
Connecting your older peripherals isnt a problem. This 5-port USB 3.1 card is backward compatible with legacy USB 3.0 and 2.0 devices, so you can eliminate the added expense and aggravation of purchasing new devices. (USB 3.0 is also known USB 3.1 Gen 1).
The PEXUSB312EIC is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Compatible with high-powered USB devices, with an integrated SATA power connector
Fits into full or low-profile systems, with its dual-profile design
USB-C port is Thunderbolt 3 data port compatible (10Gbps data only)
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0, as well as USB 3.1 Revision 1.0
Fast, hassle-free setup
Connect a USB-C device, plus a range of other USB devices, to your computer, regardless of their speed or connector type
Offers a high-performance USB-C port (10Gbps), two USB-A ports (5Gbps), and one 20-pin internal IDC motherboard header that can provide two USB-A ports (5Gbps)
Works with your existing USB 3.0 and USB 2.0 devices, for cost-effective backward compatibility
Fits into full or low-profile systems, with its dual-profile design
USB-C port is Thunderbolt 3 data port compatible (10Gbps data only)
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0, as well as USB 3.1 Revision 1.0
Fast, hassle-free setup
Connect a USB-C device, plus a range of other USB devices, to your computer, regardless of their speed or connector type
Offers a high-performance USB-C port (10Gbps), two USB-A ports (5Gbps), and one 20-pin internal IDC motherboard header that can provide two USB-A ports (5Gbps)
Works with your existing USB 3.0 and USB 2.0 devices, for cost-effective backward compatibility
Applications
Connect USB-A or USB-C devices, plus add USB motherboard headers for future expansion
Use at home or in the office and connect the latest USB-C devices, such as HDD enclosures
Install the card as a vital hardware component when building a PC, or upgrade an older PCIe based desktop from USB 3.0 or 2.0 to USB 3.1 Gen 2 (10Gbps)
Connect your legacy USB devices to your computer
Use at home or in the office and connect the latest USB-C devices, such as HDD enclosures
Install the card as a vital hardware component when building a PC, or upgrade an older PCIe based desktop from USB 3.0 or 2.0 to USB 3.1 Gen 2 (10Gbps)
Connect your legacy USB devices to your computer
Whats in the package?
5-port USB 3.1 combo card
Low-profile bracket
Quick-start guide
Low-profile bracket
Quick-start guide
Note
The card does not support DP alt mode or USB Power Delivery.
FAQs
What is USB 3.1 and how does it differ from USB 3.0?
USB 3.1 is the most recent version of the USB (Universal Serial Bus) standard for connecting computers and electronic devices. It is capable of data transfer speeds up to 10Gbps, and while it can use the USB-C connector type, it can also use a variety of other connector types. To achieve USB 3.1 transfer speeds, your USB host connection, cables, and device must all support USB 3.1. USB 3.1 is also known as USB 3.1 Gen 2 (10Gbps).
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 5 |
USB Connection Type | USB A, USB C |
USB Standard | USB 3.1 |
Bus Type | PCIe |