- RS Stock No.:
- 186-1579
- Mfr. Part No.:
- 45PAT1MGR
- Manufacturer:
- StarTech.com
227 In stock for delivery within 2 working days
Added
Price Each
€4.53
(exc. VAT)
€5.57
(inc. VAT)
Units | Per unit |
1 + | €4.53 |
- RS Stock No.:
- 186-1579
- Mfr. Part No.:
- 45PAT1MGR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
45PAT1MGR Cat5e Patch Cable
The 45PAT1MGR Cat5e patch cable (1m) meets or exceeds all Cat 5e cable specifications to ensure reliable Ethernet network connections, and features a durable gray PVC jacket that enables you to color code your network cable runs as needed.
To ensure long-lasting performance, this high quality Cat5e patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles, reducing the risk of cable failure.
Constructed of only top quality materials, this Cat5e patch cord delivers reliable performance and is backed by our lifetime warranty.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 5e cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
To ensure long-lasting performance, this high quality Cat5e patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles, reducing the risk of cable failure.
Constructed of only top quality materials, this Cat5e patch cord delivers reliable performance and is backed by our lifetime warranty.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 5e cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
Features & Benefits
• RJ45 connector clip protectors
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Colored hoods for departmental color coding
• Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
• Constructed with top quality components
• High quality 24 AWG copper wire
• 50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
• RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier Cat5e cable runs
• Guaranteed reliability
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Colored hoods for departmental color coding
• Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
• Constructed with top quality components
• High quality 24 AWG copper wire
• 50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
• RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier Cat5e cable runs
• Guaranteed reliability
Applications
• Designed for use with Fast Ethernet networks
• Patches from hub to distribution panel
• Connects workstation to wall outlet
• Patches from hub to distribution panel
• Connects workstation to wall outlet
Whats in the package?
• 1m Gray Snagless Cat5e UTP Patch Cable
FAQ
What is the difference between stranded and solid Ethernet Cables?
Stranded Ethernet cables are flexible and are often used as patch cables, short cables that are ideal for connecting a computer to a wall outlet or to a router.
What is the difference between Cat5 and Cat5e Ethernet cables?
Although identical in their appearances, the key difference between the Cat5 and Cat5e Ethernet cables are down to the performance. Cat5e can support faster and more reliable data transmission, typically of 1,000 Mbit/s or 1Gbit/s which is 10x the speed of regular Cat5 cables which is typically 10-100Mbits/s. Cat5e being the newer cable has improved interference/ crosstalk than Cat5.
Stranded Ethernet cables are flexible and are often used as patch cables, short cables that are ideal for connecting a computer to a wall outlet or to a router.
What is the difference between Cat5 and Cat5e Ethernet cables?
Although identical in their appearances, the key difference between the Cat5 and Cat5e Ethernet cables are down to the performance. Cat5e can support faster and more reliable data transmission, typically of 1,000 Mbit/s or 1Gbit/s which is 10x the speed of regular Cat5 cables which is typically 10-100Mbits/s. Cat5e being the newer cable has improved interference/ crosstalk than Cat5.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |