- RS Stock No.:
- 186-1635
- Mfr. Part No.:
- 50FIBLCSC1
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 186-1635
- Mfr. Part No.:
- 50FIBLCSC1
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50FIBLCSC1 Fibre Cable
The 50FIBLCSC1 1m LSZH LC to SC Fibre Cable features 50/125 micron fibre for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fibre Channel networks, with support for duplex multimode applications.
This LC-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.
This LC-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.
Features & Benefits
• Immune to electrical interference
• OM2 (50/125) 500MHz multimode fibre
• LSZH (Low-Smoke, Zero-Halogen) cable jacket
• Attenuation loss meets or exceeds industry standards
• LSZH-rated cable, suitable for installations under restrictive building codes
• High-speed, high bandwidth transmissions over Gigabit Ethernet/fibre channel networks
• Resistant to pulls, strains, and impacts during your cable installations and maintenance
• OM2 (50/125) 500MHz multimode fibre
• LSZH (Low-Smoke, Zero-Halogen) cable jacket
• Attenuation loss meets or exceeds industry standards
• LSZH-rated cable, suitable for installations under restrictive building codes
• High-speed, high bandwidth transmissions over Gigabit Ethernet/fibre channel networks
• Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication / Data communication
• Used by long distance networks with mission critical data
• Broadband systems
• Telecommunication / Data communication
• Used by long distance networks with mission critical data
Whats in the package?
• 1m Multimode 50/125 Duplex Fibre Patch Cable LC - SC
FAQs
What is the difference between Multi-Mode and Single Mode fibre cables?
Multi-mode: this type of fibre cable is designed with a larger core to carry multiple light rays or modes at the same time and made of glass fibres. Multi-mode fibre is usually used to transmit modes over shorter distances, typically, less than 1km as these modes can scatter over longer paths. Multi-mode Fibre core diameters are usually 50,62.5 and 100 micrometers.
Single-mode: this type of fibre cable has a smaller core size. Usually up to 10microns and designed for light to travel down a single path for much longer distances, usually of up to 100km. Single-mode transmits a higher bandwidth than multi-mode fibre cables but needs a narrow light source spectral.
Multi-mode: this type of fibre cable is designed with a larger core to carry multiple light rays or modes at the same time and made of glass fibres. Multi-mode fibre is usually used to transmit modes over shorter distances, typically, less than 1km as these modes can scatter over longer paths. Multi-mode Fibre core diameters are usually 50,62.5 and 100 micrometers.
Single-mode: this type of fibre cable has a smaller core size. Usually up to 10microns and designed for light to travel down a single path for much longer distances, usually of up to 100km. Single-mode transmits a higher bandwidth than multi-mode fibre cables but needs a narrow light source spectral.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 1m |
Connector 2 | SC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM2 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |