- RS Stock No.:
- 186-1636
- Mfr. Part No.:
- A50FBLCLC3
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 186-1636
- Mfr. Part No.:
- A50FBLCLC3
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A50FBLCLC3 Fibre Cable
The A50FBLCLC3 3m 850nm Laser-Optimized Multimode Fibre (LOMMF) Aqua Cord features 50/125 micron fibre for high-speed, high bandwidth data transmissions over 10 Gigabit Ethernet and Fibre Channel networks - the perfect solution for fibre cable runs between multiple backbone switches, hubs and routers as well as higher end networking equipment.
This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM3) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM3) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
Features & Benefits
• 2x LC MM male connectors
• Laser-optimized multimode fibre (LOMMF)
• OM3 (50/125) 2000MHz multimode fibre
• Compatible with 850nm VCSEL source
• Attenuation loss meets or exceeds industry standards
• Moulded connectors
• Suitable for installations under restrictive building codes, with LSZH rating
• Guaranteed reliability
• Laser-optimized multimode fibre (LOMMF)
• OM3 (50/125) 2000MHz multimode fibre
• Compatible with 850nm VCSEL source
• Attenuation loss meets or exceeds industry standards
• Moulded connectors
• Suitable for installations under restrictive building codes, with LSZH rating
• Guaranteed reliability
Applications
• Use in 10 Gigabit High Speed Network Environments
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication/Data communication
• Fibre Connections in Patch Panels, Hubs, Switches, Routers
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication/Data communication
• Fibre Connections in Patch Panels, Hubs, Switches, Routers
Whats in the package?
• 3m 10Gb Aqua Multimode 50/125 Duplex LSZH Fibre Patch Cable LC - LC
FAQs
What is the difference between Multi-Mode and Single Mode fibre cables?
Multi-mode: this type of fibre cable is designed with a larger core to carry multiple light rays or modes at the same time and made of glass fibres. Multi-mode fibre is usually used to transmit modes over shorter distances, typically, less than 1km as these modes can scatter over longer paths. Multi-mode Fibre core diameters are usually 50,62.5 and 100 micrometers.
Single-mode: this type of fibre cable has a smaller core size. Usually up to 10microns and designed for light to travel down a single path for much longer distances, usually of up to 100km. Single-mode transmits a higher bandwidth than multi-mode fibre cables but needs a narrow light source spectral.
Multi-mode: this type of fibre cable is designed with a larger core to carry multiple light rays or modes at the same time and made of glass fibres. Multi-mode fibre is usually used to transmit modes over shorter distances, typically, less than 1km as these modes can scatter over longer paths. Multi-mode Fibre core diameters are usually 50,62.5 and 100 micrometers.
Single-mode: this type of fibre cable has a smaller core size. Usually up to 10microns and designed for light to travel down a single path for much longer distances, usually of up to 100km. Single-mode transmits a higher bandwidth than multi-mode fibre cables but needs a narrow light source spectral.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 3m |
Connector 2 | LC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Aqua |
Cable Construction | Duplex |
Data Rate | 100Gbps |
Fibre Type | OM3 |
Maximum Operating Temperature | +60°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |