- RS Stock No.:
- 186-1641
- Mfr. Part No.:
- 50FIBLCLC3
- Manufacturer:
- StarTech.com
11 In stock for delivery within 2 working days
Added
Price Each
€30.94
(exc. VAT)
€38.06
(inc. VAT)
Units | Per unit |
1 + | €30.94 |
- RS Stock No.:
- 186-1641
- Mfr. Part No.:
- 50FIBLCLC3
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50FIBLCLC3 Fibre Cable
The 50FIBLCLC3 3m LSZH LC to LC Fibre Cable features 50/125 micron fibre for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fibre Channel networks, with support for duplex multimode applications.
This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.
This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability and is backed by our lifetime warranty.
Features & Benefits
• Immune to electrical interference
• OM2 (50/125) 500MHz multimode fibre
• LSZH (Low-Smoke, Zero-Halogen) cable jacket
• Attenuation loss meets or exceeds industry standards
• LSZH-rated cable, suitable for installations under restrictive building codes
• High-speed, high bandwidth transmissions over Gigabit Ethernet/fibre channel networks
• Resistant to pulls, strains, and impacts during your cable installations and maintenance
• OM2 (50/125) 500MHz multimode fibre
• LSZH (Low-Smoke, Zero-Halogen) cable jacket
• Attenuation loss meets or exceeds industry standards
• LSZH-rated cable, suitable for installations under restrictive building codes
• High-speed, high bandwidth transmissions over Gigabit Ethernet/fibre channel networks
• Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication / Data communication
• Used by long distance networks with mission critical data
• Broadband systems
• Telecommunication / Data communication
• Used by long distance networks with mission critical data
Whats in the package?
• 3m Multimode 50/125 Duplex Fibre Patch Cable LC – LC
FAQ
What is the difference between UPC and APC connectors, and what do StarTech.com cables use?
UPC and APC are fibre cable connector types. UPC (Ultra Physical Contact) connectors have a fibre connector end face that has been polished to be dome-shaped. This results in light that can be reflected straight back to the source. APC (Angled Physical Contact) connectors have a fibre connector end face that has been polished at an eight degree angle. This results in a reduced amount of light that is reflected between the two connected fibres. StarTech.com fibre cables use UPC connectors.
UPC and APC are fibre cable connector types. UPC (Ultra Physical Contact) connectors have a fibre connector end face that has been polished to be dome-shaped. This results in light that can be reflected straight back to the source. APC (Angled Physical Contact) connectors have a fibre connector end face that has been polished at an eight degree angle. This results in a reduced amount of light that is reflected between the two connected fibres. StarTech.com fibre cables use UPC connectors.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 3m |
Propagation Mode | Multi Mode |
Connector 2 | LC |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | REACH Compliant |