- RS Stock No.:
- 186-1642
- Mfr. Part No.:
- A50FBLCLC5
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€49.76
(exc. VAT)
€61.20
(inc. VAT)
Units | Per unit |
1 + | €49.76 |
- RS Stock No.:
- 186-1642
- Mfr. Part No.:
- A50FBLCLC5
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A50FBLCLC5 Fibre Cable
The A50FBLCLC5 5m 850nm Laser-Optimized Multimode Fibre (LOMMF) Aqua Cord features 50/125 micron fibre for high-speed, high bandwidth data transmissions over 10 Gigabit Ethernet and Fibre Channel networks - the perfect solution for fibre cable runs between multiple backbone switches, hubs and routers as well as higher end networking equipment.
This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM3) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 50/125 (OM3) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
Features & Benefits
• 2x LC MM male connectors
• Laser-optimized multimode fibre (LOMMF)
• OM3 (50/125) 2000MHz multimode fibre
• Compatible with 850nm VCSEL source
• Attenuation loss meets or exceeds industry standards
• Moulded connectors
• Suitable for installations under restrictive building codes, with LSZH rating
• Guaranteed reliability
• Laser-optimized multimode fibre (LOMMF)
• OM3 (50/125) 2000MHz multimode fibre
• Compatible with 850nm VCSEL source
• Attenuation loss meets or exceeds industry standards
• Moulded connectors
• Suitable for installations under restrictive building codes, with LSZH rating
• Guaranteed reliability
Applications
• Use in 10 Gigabit High Speed Network Environments
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication/Data communication
• Fiber Connections in Patch Panels, Hubs, Switches, Routers
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication/Data communication
• Fiber Connections in Patch Panels, Hubs, Switches, Routers
Whats in the package?
• 5m 10Gb Aqua Multimode 50/125 Duplex LSZH Fibre Patch Cable LC - LC
FAQ
What is the difference between UPC and APC connectors, and what do StarTech.com cables use?
UPC and APC are fibre cable connector types. UPC (Ultra Physical Contact) connectors have a fibre connector end face that has been polished to be dome-shaped. This results in light that can be reflected straight back to the source. APC (Angled Physical Contact) connectors have a fibre connector end face that has been polished at an eight degree angle. This results in a reduced amount of light that is reflected between the two connected fibres. StarTech.com fibre cables use UPC connectors.
UPC and APC are fibre cable connector types. UPC (Ultra Physical Contact) connectors have a fibre connector end face that has been polished to be dome-shaped. This results in light that can be reflected straight back to the source. APC (Angled Physical Contact) connectors have a fibre connector end face that has been polished at an eight degree angle. This results in a reduced amount of light that is reflected between the two connected fibres. StarTech.com fibre cables use UPC connectors.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Connector 1 | LC |
Propagation Mode | Multi Mode |
Connector 2 | LC |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Aqua |
Cable Construction | Duplex |
Data Rate | 100Gbps |
Fibre Type | OM3 |
Maximum Operating Temperature | +60°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |