- RS Stock No.:
- 186-1955
- Mfr. Part No.:
- VSEDIDDVI
- Manufacturer:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-1955
- Mfr. Part No.:
- VSEDIDDVI
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The VSEDIDDVI DVI EDID Emulator enables you to capture and retain Extended Display Identification Data from a monitor, which can then be connected to the video signal source (Video Extender, KVM Switch, etc.) to pass the EDID information and ensure the proper video settings are maintained.
EDID information contains important display settings such as maximum image size, color characteristics, factory pre-set timings, frequency range limits, etc., and since most video extender systems dont offer EDID communication between the source and remote display, the DVI EDID Emulator is a perfect workaround for ensuring the optimum signal is provided to the display to help prolong the life of your displays.
This product is TAA compliant and backed by a Startech.com 3-year warranty with free lifetime technical support.
EDID information contains important display settings such as maximum image size, color characteristics, factory pre-set timings, frequency range limits, etc., and since most video extender systems dont offer EDID communication between the source and remote display, the DVI EDID Emulator is a perfect workaround for ensuring the optimum signal is provided to the display to help prolong the life of your displays.
This product is TAA compliant and backed by a Startech.com 3-year warranty with free lifetime technical support.
Features & Benefits
Stores EDID settings even when unit has been unplugged
Maintain proper display settings when using video extension systems
Rotary switch for manual resolution setting selection
USB-powered using the included USB to DC power cable
EDID Copy feature saves time by making sure your display works the way you want it
Simple rotary switch enables you to quickly emulate the EDID settings that you want
Sturdy steel enclosure provides durability for harsh environments
Maintain proper display settings when using video extension systems
Rotary switch for manual resolution setting selection
USB-powered using the included USB to DC power cable
EDID Copy feature saves time by making sure your display works the way you want it
Simple rotary switch enables you to quickly emulate the EDID settings that you want
Sturdy steel enclosure provides durability for harsh environments
Applications
Detect EDID settings and capture them to trick your computer into thinking the display directly connected
Emulate (spoof) EDID information ensuring optimal resolution when a display's EDID is not available or properly detected
Emulate (spoof) EDID information ensuring optimal resolution when a display's EDID is not available or properly detected
Whats in the package?
DVI EDID Emulator
USB to DC Power Cable
Pack, Rubber Feet
Instruction Manual
USB to DC Power Cable
Pack, Rubber Feet
Instruction Manual
Specifications
Attribute | Value |
---|---|
Video Input | DVI |
Video Output | DVI |
Number of Video Outputs | 1 |
Maximum Resolution | 2560 x 1600 |