- RS Stock No.:
- 186-2837
- Mfr. Part No.:
- USBEXTAA5DSK
- Manufacturer:
- StarTech.com
61 In stock for delivery within 2 working days
Added
Price Each
€6.46
(exc. VAT)
€7.95
(inc. VAT)
Units | Per unit |
1 + | €6.46 |
- RS Stock No.:
- 186-2837
- Mfr. Part No.:
- USBEXTAA5DSK
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The USBEXTAA5DSK Desktop USB Extension Cable connects to an available USB female port on a Mac® or PC computer, allowing you to relocate the USB (female) port up to 5 ft away from the computer case. By extending the USB port away from the computer case, you can situate a USB port in a more practical spot, such as on top of the computer case or on a desktop.
A perfect solution for accessing digital cameras, MP3 players, USB thumb drives or other external USB storage, the Desktop USB Extension Cable is backed by StarTech.com's Lifetime Warranty.
A perfect solution for accessing digital cameras, MP3 players, USB thumb drives or other external USB storage, the Desktop USB Extension Cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
• Moves the USB port from the back of the computer to your desktop or computer case
• USB Male to USB Female
• Allows easy access to USB ports - removes the hassle of connecting peripheral devices to the back of your computer
• Easy to use and install
• Backed by StarTech.com lifetime warranty
• USB Male to USB Female
• Allows easy access to USB ports - removes the hassle of connecting peripheral devices to the back of your computer
• Easy to use and install
• Backed by StarTech.com lifetime warranty
Applications
• Extend the reach of your USB port
The USBEXTAA5DSK Desktop USB Extension Cable connects to an available USB female port on a Mac® or PC computer, allowing you to relocate the USB (female) port up to 5 ft away from the computer case. By extending the USB port away from the computer case, you can situate a USB port in a more practical spot, such as on top of the computer case or on a desktop. A perfect solution for accessing digital cameras, MP3 players, USB thumb drives or other external USB storage.
Whats in the package?
• 5ft Desktop USB Extension Cable - A Male to A Female
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Connector 1 | USB A |
Connector 2 | USB A |
USB Cable Type | USB Extension Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Sheath Colour | Black |