StarTech.com Steel Cable Management Panel for Use with Server Racks and Cabinets, Wiring Closets, Network Distribution
- RS Stock No.:
- 186-2983
- Mfr. Part No.:
- CMBRUSH1U
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 186-2983
- Mfr. Part No.:
- CMBRUSH1U
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Cable Entry Panel, 4.4cm Height, 421.2g Weight - CMBRUSH1U
Use this cable entry panel from StarTech.com to efficiently manage your cable connections. It's suitable for applications such as wiring boxes, network distribution cabinets and server racks. As the device comes with a high-density nylon brush, it stops dust and other small particles from getting into wiring, which supports reliable performance.
Features & Benefits
Promotes airflowThe panel encourages proper airflow throughout the rack by closing off unnecessary open spaces.
Steel materialA steel frame provides strength and resistance to mechanical stress to enhance longevity.
Easy installationThis unit comes with two sets of rack screws to make setting up an easy task.
Steel materialA steel frame provides strength and resistance to mechanical stress to enhance longevity.
Easy installationThis unit comes with two sets of rack screws to make setting up an easy task.
Applications
1U height meets recognised industry standard for sizing
Compact dimensions of 4.4 (height) x 48.5 (width) x 2.02cm (depth) to take up minimal space
Compact dimensions of 4.4 (height) x 48.5 (width) x 2.02cm (depth) to take up minimal space
The CMBRUSH1U Brush Strip Cable Management Panel mounts to a standard 19" 2 or 4-post rack to organize cables while keeping dust and dirt out of the rack.
Constructed of high-quality steel with high-density nylon bristles, the 1U brush plate creates a clean looking point of entry and offers cable separation for simple cable organization. The brush panel also promotes proper airflow through the rack by closing off open spaces between equipment.
Constructed of high-quality steel with high-density nylon bristles, the 1U brush plate creates a clean looking point of entry and offers cable separation for simple cable organization. The brush panel also promotes proper airflow through the rack by closing off open spaces between equipment.
FAQs
1U Cable Manager
10/32 Panel Screws
12/24 Panel Screws
10/32 Panel Screws
12/24 Panel Screws
What units does this panel mount with?This device is compatible with standard 19" racks with 2 or 4 posts.
FAQs
Does the organiser come with rack screws?
For easy installation, this cable organiser comes complete with 2 sets of rack screws (10/32 and 12/24).
For easy installation, this cable organiser comes complete with 2 sets of rack screws (10/32 and 12/24).
Specifications
Attribute | Value |
---|---|
Type | Cable Management Panel |
Dimensions | 482 x 17 x 44mm |
For Use With | Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling |
Material | Steel |
Height U | 1U |