- RS Stock No.:
- 186-3184
- Mfr. Part No.:
- UUSBHAUB6RA
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-3184
- Mfr. Part No.:
- UUSBHAUB6RA
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UUSBHAUB6RA Right Angle Micro USB Cable
The UUSBHAUB6RA 6-foot USB-A to Micro-B Cable provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems, etc.) and a USB-capable computer, for everyday tasks such as data synchronization, file transfers and charging.
The right-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability, this high quality USB-A to Right Angle Micro-B cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 6ft USB A to Left Angle Micro B Cable (UUSBHAUB6LA), which provides the same convenience as this right-angled cable but allows you to connect to your USB Micro-B devices from the opposite direction.
The right-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability, this high quality USB-A to Right Angle Micro-B cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 6ft USB A to Left Angle Micro B Cable (UUSBHAUB6LA), which provides the same convenience as this right-angled cable but allows you to connect to your USB Micro-B devices from the opposite direction.
Features & Benefits
1x USB 'A' male connector
1x Right Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
1x Right Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
Applications
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way
Whats in the package?
6 ft Micro USB Cable - A to Right Angle Micro B
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |