- RS Stock No.:
- 186-3227
- Mfr. Part No.:
- USB2C5C4M
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 186-3227
- Mfr. Part No.:
- USB2C5C4M
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB2C5C4M USB C to USB C Cable
This USB-C™ cable with USB Power Delivery lets you power USB Type-C™ devices from your USB-C laptop or charge your USB-C laptop from a USB-C wall charger.
Power your USB-C devices
With up to 5A (100W) of power output, you can use this USB Type-C cable to power and charge a USB-C laptop, such as your Apple MacBook or Chromebook Pixel™, using a USB-C wall charger, car charger or power bank. Or, you can power your laptop from a USB-C docking station.
Fast-charge your mobile devices
The 5A of power delivery lets you charge your mobile devices faster than with a regular USB-C 2.0 cable. The cable is perfect for people on the move - decrease your charge times and make sure your mobile devices are ready, whenever you need them, while youre on the road.
Charge and sync your mobile devices over even longer distances
The non-standard 4-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device, in almost any environment. Even while youre taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, the connection to your mobile device will reach your computer or wall charger more comfortably.
Provide superior connections with USB-IF certified cables
The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable and high-quality cable for all of your USB-C devices.
The USB2C5C4M from StarTech.com is backed by a 2-year warranty for guaranteed reliability.
Power your USB-C devices
With up to 5A (100W) of power output, you can use this USB Type-C cable to power and charge a USB-C laptop, such as your Apple MacBook or Chromebook Pixel™, using a USB-C wall charger, car charger or power bank. Or, you can power your laptop from a USB-C docking station.
Fast-charge your mobile devices
The 5A of power delivery lets you charge your mobile devices faster than with a regular USB-C 2.0 cable. The cable is perfect for people on the move - decrease your charge times and make sure your mobile devices are ready, whenever you need them, while youre on the road.
Charge and sync your mobile devices over even longer distances
The non-standard 4-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device, in almost any environment. Even while youre taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, the connection to your mobile device will reach your computer or wall charger more comfortably.
Provide superior connections with USB-IF certified cables
The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable and high-quality cable for all of your USB-C devices.
The USB2C5C4M from StarTech.com is backed by a 2-year warranty for guaranteed reliability.
Features & Benefits
• USB-IF Certified
• Provides up to 5 amps of power output for fast charging your mobile devices, or powering your USB-C laptop
• Offers 4 meters in cable length
• Thunderbolt™ 3 port compatible
• Guaranteed reliability with our 2-year warranty
• Provides up to 5 amps of power output for fast charging your mobile devices, or powering your USB-C laptop
• Offers 4 meters in cable length
• Thunderbolt™ 3 port compatible
• Guaranteed reliability with our 2-year warranty
Applications
• Power your USB-C laptop from a USB Type-C wall charger, car charger or power bank
• Charge your USB Type-C laptop from a your docking station
• Fast charge your USB-C mobile devices from your USB-C laptop or wall charger
• Sync your USB-C mobile devices with your USB-C computer
• Charge your USB Type-C laptop from a your docking station
• Fast charge your USB-C mobile devices from your USB-C laptop or wall charger
• Sync your USB-C mobile devices with your USB-C computer
Whats in the package?
• USB-C cable
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
Length | 4m |
Connector 1 | USB C |
Connector 2 | USB C |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE |