- RS Stock No.:
- 186-3231
- Mfr. Part No.:
- RUSBLTMM2MB
- Manufacturer:
- StarTech.com
28 In stock for delivery within 2 working days
Added
Price Each
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Units | Per unit |
1 + | €26.78 |
- RS Stock No.:
- 186-3231
- Mfr. Part No.:
- RUSBLTMM2MB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RUSBLTMM2MB USB to Lightning Cable
This USB to Lightning cable withstands the daily demands of charging and syncing your mobile devices. Tested to endure strenuous wear and tear and winter and summer in-car use, the rugged cable is a must-have for both business and consumer applications.
Built for Daily Use
The durable Lightning cable has aramid fiber reinforcement that shelters it from the stress of frequent bends and twists. This also lets the cable flex without over-stretching, and strengthens the core of the cable.
Cable Key Features
Aramid fiber adds strength and durability to the cable
Insulated conductors reduce friction, provide more flexibility
EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable and environmentally friendly
Flexible Strain Relief
The cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 10,000+ bend cycles at a 180° angle. Plus, the improved inner molding resists cracking and reduces cable damage.
Connector Key Features
Lightning connector provides 12W for charging your iOS devices
Metal shield protects circuit board from EMI and reinforces the connection point
Strain relief tested to tolerate over 10,000+ bend cycles at a 180° angle
USBLTMM2MB is an Apple MFi certified Lightning cable backed by a StarTech.com 2-year warranty.
Built for Daily Use
The durable Lightning cable has aramid fiber reinforcement that shelters it from the stress of frequent bends and twists. This also lets the cable flex without over-stretching, and strengthens the core of the cable.
Cable Key Features
Aramid fiber adds strength and durability to the cable
Insulated conductors reduce friction, provide more flexibility
EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable and environmentally friendly
Flexible Strain Relief
The cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 10,000+ bend cycles at a 180° angle. Plus, the improved inner molding resists cracking and reduces cable damage.
Connector Key Features
Lightning connector provides 12W for charging your iOS devices
Metal shield protects circuit board from EMI and reinforces the connection point
Strain relief tested to tolerate over 10,000+ bend cycles at a 180° angle
USBLTMM2MB is an Apple MFi certified Lightning cable backed by a StarTech.com 2-year warranty.
Features & Benefits
• Charge your devices using an MFi certified Lightning cable built to withstand your daily routine
• Durable Lightning cable is reinforced with Kevlar aramid fiber for increased tensile strength that is 5x stronger than steel
• With a soft TPE jacket, it provides flexible connections with this 2-meter Lightning to USB cable
• Extended strain relief tested to tolerate over 10,000+ bend cycles at 180° angle
• Shielded against EMI, this heavy-duty Lightning cable has a metal guard protecting the circuit board
• Durable Lightning cable is reinforced with Kevlar aramid fiber for increased tensile strength that is 5x stronger than steel
• With a soft TPE jacket, it provides flexible connections with this 2-meter Lightning to USB cable
• Extended strain relief tested to tolerate over 10,000+ bend cycles at 180° angle
• Shielded against EMI, this heavy-duty Lightning cable has a metal guard protecting the circuit board
Applications
• Charge and sync your Lightning mobile devices
Whats in the package?
• USB to Lightning cable
Note
DuPont™ and Kevlar® are trademarks or registered trademarks of E.I. du Pont de Nemours and Company.
FAQs
What is a Lighting Connector?
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | USB A |
Connector 2 | Lightning |
USB Cable Type | Rugged USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE |