- RS Stock No.:
- 186-3265
- Mfr. Part No.:
- HB30C4AFS
- Manufacturer:
- StarTech.com
14 In stock for delivery within 2 working days
Added
Price Each
€60.23
(exc. VAT)
€74.08
(inc. VAT)
Units | Per unit |
1 + | €60.23 |
- RS Stock No.:
- 186-3265
- Mfr. Part No.:
- HB30C4AFS
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HB30C4AFS 4 Port USB Hub
This compact TAA compliant USB 3.0 hub expands your connectivity by adding four USB Type-A ports through a single USB Type-C™ or Thunderbolt™ 3 port. It includes a 20-watt power adapter, so you have the versatility to connect power-hungry USB devices, and you can fast-charge your mobile devices using the USB charge-and-sync ports.
Keep using your current peripherals and devices
By converting your computers USB-C port into four USB-A ports, you can continue to use all of your existing USB 3.0 devices such as flash drives, external hard drives, and printers (USB 3.0 is also known as USB 3.1 Gen 1). Now you can save money and time by avoiding the added cost and hassle of purchasing new USB-C equipped peripherals.
Add USB ports, virtually anywhere you go
With its compact and lightweight casing, this USB hub is designed for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connectivity almost anywhere you need to.
The 4-port hub takes up minimal desk space when connected in your work area, with a small-footprint design.
Charge-and-sync your mobile devices
With four charge-and-sync ports, this hub helps ensure that your mobile devices are charged and ready to use when you need them. The self-powered hub features USB ports that deliver more power than traditional USB ports, so you can charge your devices faster. The charge provided depends on the number of devices connected and the amount of electrical current each device draws.
Designed for versatility
This self-powered USB 3.0 hub comes with an external power adapter to support power-hungry USB devices. This means you can reliably connect and use larger external hard drives and enclosures.
Add four USB 3.0 ports in seconds
This four-port USB hub is multi-platform compatible, which means it will work with a wide range of laptops. It also works with a range of operating systems such as Windows®, Mac, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.
The HB30C4AFS is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Keep using your current peripherals and devices
By converting your computers USB-C port into four USB-A ports, you can continue to use all of your existing USB 3.0 devices such as flash drives, external hard drives, and printers (USB 3.0 is also known as USB 3.1 Gen 1). Now you can save money and time by avoiding the added cost and hassle of purchasing new USB-C equipped peripherals.
Add USB ports, virtually anywhere you go
With its compact and lightweight casing, this USB hub is designed for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connectivity almost anywhere you need to.
The 4-port hub takes up minimal desk space when connected in your work area, with a small-footprint design.
Charge-and-sync your mobile devices
With four charge-and-sync ports, this hub helps ensure that your mobile devices are charged and ready to use when you need them. The self-powered hub features USB ports that deliver more power than traditional USB ports, so you can charge your devices faster. The charge provided depends on the number of devices connected and the amount of electrical current each device draws.
Designed for versatility
This self-powered USB 3.0 hub comes with an external power adapter to support power-hungry USB devices. This means you can reliably connect and use larger external hard drives and enclosures.
Add four USB 3.0 ports in seconds
This four-port USB hub is multi-platform compatible, which means it will work with a wide range of laptops. It also works with a range of operating systems such as Windows®, Mac, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.
The HB30C4AFS is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• TAA Compliant
• Easily add four USB-A ports to your computer through a USB-C port
• A small-footprint design thats lightweight and compact, for maximum portability
• Fast-charge your mobile devices, with charge-and-sync ports that support USB Battery Charging Specification 1.2
• Built-in USB Type-C cable for less clutter
• Universal, multi-platform compatible, with fast and easy installation, and native support in most operating systems (Windows, Mac, Chrome OS, Linux)
• Plug-and-play, and supports hot-swapping or hot-plugging
• Integrated cable features a small and reversible USB-C connector, and its Thunderbolt 3 data port compatible
• Backward compatible, for use with your older USB 3.0 and 2.0 devices
• Dongle-style USB hub provides three SuperSpeed USB 3.0 (USB 3.1 Gen 1) ports, with throughput support up to 5Gbps
• Easily add four USB-A ports to your computer through a USB-C port
• A small-footprint design thats lightweight and compact, for maximum portability
• Fast-charge your mobile devices, with charge-and-sync ports that support USB Battery Charging Specification 1.2
• Built-in USB Type-C cable for less clutter
• Universal, multi-platform compatible, with fast and easy installation, and native support in most operating systems (Windows, Mac, Chrome OS, Linux)
• Plug-and-play, and supports hot-swapping or hot-plugging
• Integrated cable features a small and reversible USB-C connector, and its Thunderbolt 3 data port compatible
• Backward compatible, for use with your older USB 3.0 and 2.0 devices
• Dongle-style USB hub provides three SuperSpeed USB 3.0 (USB 3.1 Gen 1) ports, with throughput support up to 5Gbps
Applications
• Turn your computers USB-C port into four USB 3.0 Type-A ports
• Perfect for home, office, hot-desk, BYOD (Bring Your Own Device), and CYOD (Choose Your Own Device) environments
• Ideal for desktop, laptop, Ultrabook™, Chromebook Pixel™, and MacBook Pro users who dont have enough USB 3.0 ports available
• Carry the hub with you while you're traveling, and connect your USB devices wherever you go
• Perfect for home, office, hot-desk, BYOD (Bring Your Own Device), and CYOD (Choose Your Own Device) environments
• Ideal for desktop, laptop, Ultrabook™, Chromebook Pixel™, and MacBook Pro users who dont have enough USB 3.0 ports available
• Carry the hub with you while you're traveling, and connect your USB devices wherever you go
Whats in the package?
• 4-port USB 3.0 hub
• universal power adapter (NA/JP, UK, EU, AU)
• universal power adapter (NA/JP, UK, EU, AU)
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.0 |
USB Connection Type | USB A |
Power Source | USB |
Network Connection Type | USB |
Dimensions | 39 mm x 74 mm x 1.3cm |
Depth | 74mm |
Height | 13mm |
Width | 39mm |
- RS Stock No.:
- 186-3265
- Mfr. Part No.:
- HB30C4AFS
- Manufacturer:
- StarTech.com