- RS Stock No.:
- 186-3269
- Mfr. Part No.:
- HB20A4AME
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 2 working days
Added
Price Each
€227.34
(exc. VAT)
€279.63
(inc. VAT)
Units | Per unit |
1 + | €227.34 |
- RS Stock No.:
- 186-3269
- Mfr. Part No.:
- HB20A4AME
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com USB Hub, 350W Surge Protection, Metal Enclosure - HB20A4AME
Need to boost the capacity of your computer's USB port? Link it to this hub from StarTech.com. It gives you four extra ports, so you can connect more peripheral devices. Only needing 14W of power to work, it's a go-to choice for energy saving. This hub is commonly used on assembly lines and manufacturing plants.
Features & Benefits
Rugged construction Thanks to this unit's durable metal housing, it withstands the corrosion and impact that go hand-in-hand with challenging industrial settings.
Driverless installationDriver and external software-free setup - just plug it in and it's ready to go.
Driverless installationDriver and external software-free setup - just plug it in and it's ready to go.
• LED indicators for easy status monitoring and troubleshooting
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
FAQs
What size is this USB hub?This unit measures 95 (L) x 55 (W) x 3.2mm (H), making it a compact solution for setups with limited space.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 2.0 |
USB Connection Type | USB A |
Power Source | Terminal Connector |
Network Connection Type | USB |
Dimensions | 95 mm x 55 mm x 3.2cm |
Depth | 55mm |
Height | 32mm |
Width | 95mm |
- RS Stock No.:
- 186-3269
- Mfr. Part No.:
- HB20A4AME
- Manufacturer:
- StarTech.com