- RS Stock No.:
- 186-3270
- Mfr. Part No.:
- TB33A1C
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€320.44
(exc. VAT)
€394.14
(inc. VAT)
Units | Per unit |
1 + | €320.44 |
- RS Stock No.:
- 186-3270
- Mfr. Part No.:
- TB33A1C
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TB33A1C Thunderbolt 3 to USB 3.1 Hub
This Thunderbolt 3 USB 3.1 multi-channel hub controller delivers maximum USB performance, adding four high-speed independent USB ports to your Thunderbolt 3 laptop. It provides three dedicated USB controllers and up to 20Gbps of aggregated bandwidth for USB devices, ideal for connecting bandwidth-demanding devices such as 3D scanners.
The Thunderbolt 3 hub lets you access multiple USB devices at greater bandwidth and improved performance, and extend the life of your USB devices.
Maximize USB Performance
The high-speed USB hub provides two 10Gbps ports for connecting high-performance devices such as storage arrays, 3D scanners, audio-video devices, and external SSDs, with dedicated bandwidth for faster read/write access. The second Thunderbolt 3 port can be used to connect an additional USB-C device with up to 10G bandwidth.
Dedicated Independent Port Bandwidth
When only one USB port is in use, the full 10Gbps bandwidth is available to the device. Two additional USB-A ports provide 5Gbps of bandwidth to each device simultaneously, ideal for portable hard drives or flash drives. For added convenience, the front USB-A port supports both data and charging of your mobile device.
Extend Your Workstation
The Thunderbolt 3 hub features a second Thunderbolt 3 port to connect an additional display to your laptop (a USB-C video adapter may be required). The port can also be used to connect additional Thunderbolt devices, daisy-chaining up to six devices.
The TB33A1C is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The Thunderbolt 3 hub lets you access multiple USB devices at greater bandwidth and improved performance, and extend the life of your USB devices.
Maximize USB Performance
The high-speed USB hub provides two 10Gbps ports for connecting high-performance devices such as storage arrays, 3D scanners, audio-video devices, and external SSDs, with dedicated bandwidth for faster read/write access. The second Thunderbolt 3 port can be used to connect an additional USB-C device with up to 10G bandwidth.
Dedicated Independent Port Bandwidth
When only one USB port is in use, the full 10Gbps bandwidth is available to the device. Two additional USB-A ports provide 5Gbps of bandwidth to each device simultaneously, ideal for portable hard drives or flash drives. For added convenience, the front USB-A port supports both data and charging of your mobile device.
Extend Your Workstation
The Thunderbolt 3 hub features a second Thunderbolt 3 port to connect an additional display to your laptop (a USB-C video adapter may be required). The port can also be used to connect additional Thunderbolt devices, daisy-chaining up to six devices.
The TB33A1C is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Multi-channel USB 3.1 hub controller with independent, dedicated ports sharing 20Gbps bandwidth
• Connect up to four high-performance USB devices with one USB-A (10Gbps), one USB-C (10Gbps) and two USB-A (5Gbps) ports
• Charge your smartphone using the always-on USB-A fast-charge port
• Additional Thunderbolt 3 port for daisy-chaining up to six Thunderbolt 3 devices
• Included power adapter ensures your connected devices are fully powered and operational
• Connect up to four high-performance USB devices with one USB-A (10Gbps), one USB-C (10Gbps) and two USB-A (5Gbps) ports
• Charge your smartphone using the always-on USB-A fast-charge port
• Additional Thunderbolt 3 port for daisy-chaining up to six Thunderbolt 3 devices
• Included power adapter ensures your connected devices are fully powered and operational
Applications
• Maximize the performance of high-bandwidth devices such as 3D scanners with the independent dedicated ports
• Connect multiple bus-powered SSDs with dedicated bandwidth for faster read/write access
• Connect a Thunderbolt 3 laptop to your USB devices such as printer, keyboard or mouse
• Connect multiple bus-powered SSDs with dedicated bandwidth for faster read/write access
• Connect a Thunderbolt 3 laptop to your USB devices such as printer, keyboard or mouse
Whats in the package?
• Thunderbolt 3 controller
• Thunderbolt 3 Cable (50 cm)
• universal power adapter (NA/JP, UK, EU, ANZ)
• quick-start guide
• Thunderbolt 3 Cable (50 cm)
• universal power adapter (NA/JP, UK, EU, ANZ)
• quick-start guide
FAQs
What is Thunderbolt 3?
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.1 |
USB Connection Type | USB A, USB C |
Power Source | AC Adapter |
Network Connection Type | USB |
Dimensions | 14.8 cm x 74 mm x 2.4cm |
Depth | 74mm |
Height | 24mm |
Width | 148mm |