- RS Stock No.:
- 186-3277
- Mfr. Part No.:
- RDA1U
- Manufacturer:
- StarTech.com
121 In stock for delivery within 2 working days
Added
Price Each
€29.67
(exc. VAT)
€36.49
(inc. VAT)
Units | Per unit |
1 + | €29.67 |
- RS Stock No.:
- 186-3277
- Mfr. Part No.:
- RDA1U
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
StarTech.com Mounting Bracket, Metal Body, Square Mounting Hole - RDA1U
Make the most of your server rack space with this mounting bracket from StarTech.com. It lets you adjust the depth in your storage so that you can add a small device like a router. Components like this are essential components in security centres and commercial buildings.
Features & Benefits
Cable managementYou can use the bracket to create four inches of space between your rack and the rail, giving enough room for a neat cable arrangement.
Easy assemblyYou don't need complex tools for installation – just a wrench and screwdriver – which saves time and hassle.
Durable constructionThanks to its metal body, the bracket resists wear and impact, making it fit for harsh environments.
Easy assemblyYou don't need complex tools for installation – just a wrench and screwdriver – which saves time and hassle.
Durable constructionThanks to its metal body, the bracket resists wear and impact, making it fit for harsh environments.
Weight capacity of 40kg for use in light-duty and medium-duty applications
Light weight of 104.6g for easy handling during installation
Light weight of 104.6g for easy handling during installation
FAQs
What server rack types does this bracket fit?This versatile unit is designed for standard two-post and four-post server racks.
Specifications
Attribute | Value |
---|---|
Type | Depth Adapter Bracket |
For Use With | Server Racks |
Material | Metal |
Dimensions | 4 x 1.8 x 0.8in |
Height | 2.1cm |
Length | 101.6mm |
Width | 45mm |
- RS Stock No.:
- 186-3277
- Mfr. Part No.:
- RDA1U
- Manufacturer:
- StarTech.com