- RS Stock No.:
- 186-3284
- Mfr. Part No.:
- RK1520WALHM
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€630.69
(exc. VAT)
€775.75
(inc. VAT)
Units | Per unit |
1 + | €630.69 |
- RS Stock No.:
- 186-3284
- Mfr. Part No.:
- RK1520WALHM
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Server Cabinet, 15U, 90kg Maximum Load - RK1520WALHM
Mount your communication equipment with ease using this server cabinet from StarTech.com. You can rotate the box by 180° to access the hinged door from either side and meet the needs of your application. As it offers 15 rack units of storage space, there's sufficient room to store multiple devices.
Features & Benefits
Simple to installThe unit is pre-assembled and supplied with screws and nuts for you to secure it on a wall.
Robust constructionAs it's made of durable steel that's resistant to impact and corrosion, the cabinet delivers reliable performance even in heavy-duty industrial environments.
Robust constructionAs it's made of durable steel that's resistant to impact and corrosion, the cabinet delivers reliable performance even in heavy-duty industrial environments.
Applications
• Handy dimensions of 610 (D) x 772 (H) x 553mm (W) for a medium-sized storage solution
• Supplied fully assembled so there's no need for specialist tools
• Supplied fully assembled so there's no need for specialist tools
FAQs
• wall-mount enclosure
• 1U shelf
• 10 ft hook and loop
• 12-24 cage nuts
• 12-24 screws
• door keys
• side panel keys
• instruction manual
• 1U shelf
• 10 ft hook and loop
• 12-24 cage nuts
• 12-24 screws
• door keys
• side panel keys
• instruction manual
Can I lock the doors of this server cabinet?Yes, you can. It's a secure option that comes with two door keys and two side-panel keys.
FAQs
Do sever cabinets always need cooling systems?
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Specifications
Attribute | Value |
---|---|
Rack Units | 15U |
Colour | Black |
Weight | 39.6kg |
External Dimensions | 610 x 772 x 553mm |
- RS Stock No.:
- 186-3284
- Mfr. Part No.:
- RK1520WALHM
- Manufacturer:
- StarTech.com