- RS Stock No.:
- 186-3325
- Mfr. Part No.:
- USBUB2PCARB
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-3325
- Mfr. Part No.:
- USBUB2PCARB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual-Port Car Charger - USB with Built-in Micro USB Cable
Do you car share to work and need to flip a coin to see who will get to charge their tablet on the way to the office? Do you need to charge your tablet and phone at the same time, so that theyre both ready to use by the time you reach your destination?
Whatever your situation, this dual-port car charger offers a high-powered solution for charging two mobile devices simultaneously, while youre on the road.
Whatever your situation, this dual-port car charger offers a high-powered solution for charging two mobile devices simultaneously, while youre on the road.
Simultaneous charging
You can charge any Micro USB device, including your tablet or phone, using this convenient 2-in-1 adapter. Plus, since the cable is attached directly to the charger, it wont ever get lost in your vehicle, or be just out of reach while youre driving.
The integrated USB 2.0 port gives you the option to charge an additional mobile device such as your iPad or iPhone, at the same time, through either a separate Lightning™ cable or 30-pin Dock cable.
Dont have an Apple device? You can also charge Micro USB or Mini USB-enabled mobile devices with this adapter, such as a smartphone, tablet, or GPS using a Mini/Micro USB cable.
High-powered charging
No matter what you choose to charge, you can always be sure you have the correct charge available for all your mobile devices.
Each charge port provides 2.1A of power to assure that you have enough power to charge everything from a phone to a tablet. Whether youre charging two tablets at the same time or charging a phone and a tablet, you can be sure all of your mobile devices are ready when you need them.
The durable USBUB2PCARB black dual-port car charger is backed by StarTech.com's 2-year warranty to ensure dependable performance.
Each charge port provides 2.1A of power to assure that you have enough power to charge everything from a phone to a tablet. Whether youre charging two tablets at the same time or charging a phone and a tablet, you can be sure all of your mobile devices are ready when you need them.
The durable USBUB2PCARB black dual-port car charger is backed by StarTech.com's 2-year warranty to ensure dependable performance.
Features & Benefits
• 1x 2.1A Micro USB charge cable
• 1x 2.1A USB 2.0 port
• Compact design
• Ensure all your mobile devices are charged while you're commuting
• Keep everyone happy, charge your phone or tablet and your passenger's phone or tablet charged simultaneously
• Guaranteed reliability, backed by StarTech.com's 2-Year warranty
• 1x 2.1A USB 2.0 port
• Compact design
• Ensure all your mobile devices are charged while you're commuting
• Keep everyone happy, charge your phone or tablet and your passenger's phone or tablet charged simultaneously
• Guaranteed reliability, backed by StarTech.com's 2-Year warranty
Applications
• Micro USB Car Charger with additional USB Charge Port - High Power 21 Watt / 4.2 Amp
FAQs
Does the charger come with a cable?
Yes, the cable is supplied and comes attached to the unit.
Does this plug into the cigarette lighter in the car?
Yes, the USB car charger fits into the cigarette lighter or 12V DC receptacle
Can I attach a multi-usb hub to the charger and charge multiple devices at one time?
It is advised not to attach additional hubs to the device.
Yes, the cable is supplied and comes attached to the unit.
Does this plug into the cigarette lighter in the car?
Yes, the USB car charger fits into the cigarette lighter or 12V DC receptacle
Can I attach a multi-usb hub to the charger and charge multiple devices at one time?
It is advised not to attach additional hubs to the device.
Specifications
Attribute | Value |
---|---|
Input Voltage | 12 → 24V dc |
Output Voltage | 5V dc |
Output Connection Type | USB |
Output Current | 2.1A |
Length | 350mm |
Width | 350mm |
Depth | 20mm |
Weight | 49g |