- RS Stock No.:
- 186-3914
- Mfr. Part No.:
- RKCONS1708GB
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-3914
- Mfr. Part No.:
- RKCONS1708GB
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RKCONS1708GB Rackmount KVM Console
This 1U Rack Mount LCD KVM Console features an integrated 8 Port Multi-Platform KVM Switch module, 17in active matrix LCD monitor, full 106-key keyboard and mouse touchpad neatly combined into 1U of space in any standard rack or cabinet 30in (or greater) in depth.
The KVM console offers a design similar to that of a rackmounted laptop computer - when the console is not in use, it's as simple as folding the LCD display and keyboard/mouse up and sliding it back into the server rack on the sturdy mounting rails (included).
A highly-scalable server control solution, each KVM console/switch module can control up to 64 computers/servers by cascading 8 additional KVM switches. To ensure further versatility, the console is compatible with virtually any existing KVM switch as well as with most PC, Mac and Sun servers/systems.
The KVM console offers a design similar to that of a rackmounted laptop computer - when the console is not in use, it's as simple as folding the LCD display and keyboard/mouse up and sliding it back into the server rack on the sturdy mounting rails (included).
A highly-scalable server control solution, each KVM console/switch module can control up to 64 computers/servers by cascading 8 additional KVM switches. To ensure further versatility, the console is compatible with virtually any existing KVM switch as well as with most PC, Mac and Sun servers/systems.
Features & Benefits
• On Screen Display (OSD)
• Durable design
• Compatible with PC, Mac and Sun servers and systems
• Cascadable design
• Hot-pluggable
• Security features, including port locking and auto scan
• Login authentication restricts access to authorized users
• Universal 8 port KVM switch Module controls up to 8 computers directly and up to 64 computers by cascading 8 additional KVM switches
• Supports PCs with USB or PS/2 keyboard and mouse connectors
• Auto Scan Mode lets you switch between computers for easy monitoring
• Generates less heat than CRT displays, reducing cooling requirements
• Improve space efficiency inside cabinets, allowing larger systems to fit into less cabinet space
• Improves cabinet ergonomics by placing keyboard and display close together
• Removable 8 port KVM module to add more flexibility on required number of ports
• Durable design
• Compatible with PC, Mac and Sun servers and systems
• Cascadable design
• Hot-pluggable
• Security features, including port locking and auto scan
• Login authentication restricts access to authorized users
• Universal 8 port KVM switch Module controls up to 8 computers directly and up to 64 computers by cascading 8 additional KVM switches
• Supports PCs with USB or PS/2 keyboard and mouse connectors
• Auto Scan Mode lets you switch between computers for easy monitoring
• Generates less heat than CRT displays, reducing cooling requirements
• Improve space efficiency inside cabinets, allowing larger systems to fit into less cabinet space
• Improves cabinet ergonomics by placing keyboard and display close together
• Removable 8 port KVM module to add more flexibility on required number of ports
Applications
• Centralized control of up to 64 PCs
• Improving the internal space efficiency of existing cabinets
• Managing cabinet mounted servers
• User can complete the basic tasks in the server room
• Improving the internal space efficiency of existing cabinets
• Managing cabinet mounted servers
• User can complete the basic tasks in the server room
This features an integrated 8 Port Multi-Platform KVM Switch module, 17in active matrix LCD monitor, full 106-key keyboard and mouse touchpad neatly combined into 1U of space in any standard rack or cabinet 30in (or greater) in depth.
The KVM console offers a design similar to a rackmounted laptop computer - when the console is not in use, it's as simple as folding the LCD display and keyboard/mouse up and sliding it back into the server rack on the sturdy mounting rails.
A highly-scalable server control solution, each KVM console/switch module can control up to 64 computers/servers by cascading 8 additional KVM switches. To ensure further versatility, the console is compatible with virtually any existing KVM switch as well as with most PC, Mac and Sun servers/systems.
The KVM console offers a design similar to a rackmounted laptop computer - when the console is not in use, it's as simple as folding the LCD display and keyboard/mouse up and sliding it back into the server rack on the sturdy mounting rails.
A highly-scalable server control solution, each KVM console/switch module can control up to 64 computers/servers by cascading 8 additional KVM switches. To ensure further versatility, the console is compatible with virtually any existing KVM switch as well as with most PC, Mac and Sun servers/systems.
Whats in the package?
• 1U LCD Rack Console Drawer
• 1U 8 Port Multi-Platform KVM Switch
• Mounting Rails (Set)
• Power Adapter
• Instruction Manual
• 1U 8 Port Multi-Platform KVM Switch
• Mounting Rails (Set)
• Power Adapter
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 8 |
Number of Displays Supported | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 1280 x 1024 |
Keyboard/Mouse Connection Type | PS/2, USB |
Dimensions | 47 x 44 x 4.4cm |
Depth | 440mm |
Height | 44mm |
Width | 470mm |