- RS Stock No.:
- 186-3927
- Mfr. Part No.:
- ET91000LCOAM
- Manufacturer:
- StarTech.com
5 In stock for delivery within 2 working days
Added
Price Each
€334.14
(exc. VAT)
€410.99
(inc. VAT)
Units | Per unit |
1 + | €334.14 |
- RS Stock No.:
- 186-3927
- Mfr. Part No.:
- ET91000LCOAM
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ET91000LCOAM Fiber Media Converter
The ET91000LCOAM Managed Fiber Media Converter lets you extend a Gigabit Ethernet connection over Multimode LC fiber, with the added benefit of remote management capabilities.
Compliant with 802.3ah OAM (Operations, Administration & Management), this managed media converter incorporates an easy-to-use web interface for operation, administration and maintenance, enabling you to quickly determine the location of failing links and the fault conditions without sending service personnel to the physical location of the device.
An effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-LX/SX) fiber backbone, the Ethernet to fiber converter supports full Gigabit speeds at distances of up to 550m (1804ft) through the installed Multi-Mode LC SFP. The converter also features an all-steel chassis, for durability in harsh environments.
For added versatility, this fiber media converter supports standalone operation, or installation into the 20 Slot, 2U Rackmount Chassis(ETCHS2U), as well as a replaceable MSA-compliant SFP slot.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Compliant with 802.3ah OAM (Operations, Administration & Management), this managed media converter incorporates an easy-to-use web interface for operation, administration and maintenance, enabling you to quickly determine the location of failing links and the fault conditions without sending service personnel to the physical location of the device.
An effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-LX/SX) fiber backbone, the Ethernet to fiber converter supports full Gigabit speeds at distances of up to 550m (1804ft) through the installed Multi-Mode LC SFP. The converter also features an all-steel chassis, for durability in harsh environments.
For added versatility, this fiber media converter supports standalone operation, or installation into the 20 Slot, 2U Rackmount Chassis(ETCHS2U), as well as a replaceable MSA-compliant SFP slot.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports standalone operation, or installation into the ETCHS2U Rackmount Chassis
• Supports 802.3ah OAM In-band management for monitoring connection status
• Gigabit Multi Mode LC SFP installed (up to 550m)
• SFP can be removed from the unit, for replacement or swapping to a different specification
• 9k Jumbo Frame Support
• Per-port bandwidth control
• Supports full or half-duplex operation
• Supports Auto Laser Shutdown (ALS)
• Adjust settings and monitor the link remotely with OAM management capabilities
• Operates as standalone device or can be installed into the ETCHS2U 20 slot chassis for added versatility
• Rugged steel casing for durability in harsh environments
• Supports 802.3ah OAM In-band management for monitoring connection status
• Gigabit Multi Mode LC SFP installed (up to 550m)
• SFP can be removed from the unit, for replacement or swapping to a different specification
• 9k Jumbo Frame Support
• Per-port bandwidth control
• Supports full or half-duplex operation
• Supports Auto Laser Shutdown (ALS)
• Adjust settings and monitor the link remotely with OAM management capabilities
• Operates as standalone device or can be installed into the ETCHS2U 20 slot chassis for added versatility
• Rugged steel casing for durability in harsh environments
Applications
• Provides connectivity to a user or network segment that is in an isolated area of a large complex or in another building altogether
• Perfect for secure connections required by government agencies where EMI is not acceptable
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Connect traffic control or monitoring systems to a main office, even from extreme distances
• Perfect for secure connections required by government agencies where EMI is not acceptable
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Connect traffic control or monitoring systems to a main office, even from extreme distances
Whats in the package?
• Fiber Media Converter
• Grounding Screw
• Universal Power Adapter (NA/EU/UK/AU)
• Instruction Manual
• Grounding Screw
• Universal Power Adapter (NA/EU/UK/AU)
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Connection Port | LC, RJ45 |
Fibre Type | Multi Mode |
Network Speed | 1000Mbit/s |
Maximum Data Transfer Rate | 1250Mbps |
Fibre Operating Mode | Full Duplex |
Maximum Transfer Distance | 550m |
- RS Stock No.:
- 186-3927
- Mfr. Part No.:
- ET91000LCOAM
- Manufacturer:
- StarTech.com