- RS Stock No.:
- 186-3963
- Mfr. Part No.:
- GLCSXMMRGDST
- Manufacturer:
- StarTech.com
18 In stock for delivery within 2 working days
Added
Price Each
€75.00
(exc. VAT)
€92.25
(inc. VAT)
Units | Per unit |
1 - 9 | €75.00 |
10 - 19 | €60.01 |
20 + | €52.50 |
- RS Stock No.:
- 186-3963
- Mfr. Part No.:
- GLCSXMMRGDST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 850nm Wavelength, Fibre Optic Connection - GLCSXMMRGDST
Ready to get your whole system talking? Pop this transceiver from StarTech.com into your Cisco device. It's a fibre module that delivers snap-action 1GbE connectivity, making it ideal for use in offices. It's a handy option when you need to replace a broken or outdated model or want to expand your network. Thanks to its reach of 550m, you can make solid connections across larger workplaces.
Features & Benefits
Lightning-fast speeds Supports up to 1.25Gbps, letting you seamlessly stream, download and upload content in a jiffy.
Performance you can count onThanks to a service life of 3.38 million hours, you can be sure of long-term performance.
Performance you can count onThanks to a service life of 3.38 million hours, you can be sure of long-term performance.
Hot-swappable with other fibre optic modules to minimise downtime
Operates in -40°C to +85°C temperatures so it suits demanding settings
Hardwearing aluminium body withstands bumps and falls
Operates in -40°C to +85°C temperatures so it suits demanding settings
Hardwearing aluminium body withstands bumps and falls
FAQs
How much energy does this unit use?It consumes less than 1W, so it's an energy-efficient choice.
Specifications
Attribute | Value |
---|---|
Compatible Brands | Cisco |
Connection Port | LC |
Maximum Transfer Distance | 550m |
Maximum Data Transfer Rate | 1.25Gbps |
Fibre Operating Mode | Full Duplex |
Fibre Type | Multi Mode |
Network Speed | 1000Mbit/s |