- RS Stock No.:
- 186-4056
- Mfr. Part No.:
- ICUSB23208FD
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€471.07
(exc. VAT)
€579.42
(inc. VAT)
Units | Per unit |
1 + | €471.07 |
- RS Stock No.:
- 186-4056
- Mfr. Part No.:
- ICUSB23208FD
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTechs 8 port USB to RS232 Adapter - ICUSB23208FD
StarTech's USB to RS232 hub features 8 additional ports for industrial environments via a single USB port. It's a reliable and cost-effective way to expand on RS232 ports, while retaining full control from your computer.
A great benefit from this serial hub is that it enables daisy chaining. This means you can easily scale up by connecting a second hub with the original, should you need to expand on ports as you grow. All without investing in a higher cost serial adapter.
Because you have full control of your serial devices through a single computer, you can monitor a multitude of external appliances, such as: security systems, industrial automation, self-serve kiosks.
COM port retention also features in this adapter, allowing users to plug or unplug the single USB cable into different ports, or even after a reboot, and ensures the same settings and values are restored automatically to each specific RS-232 connection.
The 8 port RS-232 hub utilises an FTDI USB-to-serial chipset, which enables easy installation of the hub on different OS's. The chipset tells your computer what's connecting to it in order to load the correct driver. The computer can then use the serial adapter and manage data transactions correctly over the connected cable.
This serial hub is enclosed in a black all-metal chassis, designed to withstand the tough industrial environments. It is rack-mountable and fits into a standard 19-inch server storage rack. In addition, the operating temperature of the hub extends to -40-85 degrees C (-40 to 185F), making its reliable performance in no doubt for the harsh environments.
StarTech's serial adapter hub is backed by a 2-year warranty and free lifetime technical support.
Applications
Industrial automation on factory/manufacturing floor
Full control of server room serial components from single device
Control/monitor security systems
Self-service automated machines and kiosks (grocery, airport) to control: scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
Point of sale control of keyboards, cash drawers, receipt printers, card readers and swipes, scales, and elevated displays on poles
Bank teller workstations, full or low-profile versions, to control cash drawers, card readers and swipes, printers, keypads and pin pads, pen pads
Full control of server room serial components from single device
Control/monitor security systems
Self-service automated machines and kiosks (grocery, airport) to control: scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
Point of sale control of keyboards, cash drawers, receipt printers, card readers and swipes, scales, and elevated displays on poles
Bank teller workstations, full or low-profile versions, to control cash drawers, card readers and swipes, printers, keypads and pin pads, pen pads
Features and Benefits
16 ports for RS232 connections
Ability to daisy chain additional serial hubs
921.6Kbps baud per port
256-byte transmit, 128-byte receive FIFO (First in first out)
Rack-mountable
Black in colour
COM port retention
Operating temperature between -40 and 85 degrees C
Steel chassis
Max data transfer 480Mbps
USB 2.0 compatible
Ability to daisy chain additional serial hubs
921.6Kbps baud per port
256-byte transmit, 128-byte receive FIFO (First in first out)
Rack-mountable
Black in colour
COM port retention
Operating temperature between -40 and 85 degrees C
Steel chassis
Max data transfer 480Mbps
USB 2.0 compatible
What's in the box?
1x 8 Port USB to RS232 hub
1x 18 inch USB 2.0 cable
2x Rack-mounting brackets
8x Rack-mounting screws
2x DIN-rail mounting brackets
4x DIN-rail mounting screws
4x Washers
4x Nuts
1x Universal power adapter (NA/JP, EU,UK, ANZ)
1x Driver CD
1x Terminal block plug
1x Quick-start guide
1x 18 inch USB 2.0 cable
2x Rack-mounting brackets
8x Rack-mounting screws
2x DIN-rail mounting brackets
4x DIN-rail mounting screws
4x Washers
4x Nuts
1x Universal power adapter (NA/JP, EU,UK, ANZ)
1x Driver CD
1x Terminal block plug
1x Quick-start guide
FAQ
What is a USB to serial adapter?
A USB to serial adapter is a way of connecting peripheral devices that feature a 9 pin connection, typically in industrial environments, in order to transfer data from a computer.
Chipset Manufacturer
FTDI
Chipset Model
FT4232
Cable Length
0.6 m
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
0.9m
Maximum Baud Rate
921kbit/s
This adapter has COM retention.
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |