- RS Stock No.:
- 186-4058
- Mfr. Part No.:
- ICUSB2324
- Manufacturer:
- StarTech.com
6 In stock for delivery within 2 working days
Added
Price Each
€146.94
(exc. VAT)
€180.74
(inc. VAT)
Units | Per unit |
1 + | €146.94 |
- RS Stock No.:
- 186-4058
- Mfr. Part No.:
- ICUSB2324
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech 4 port USB to RS232 Adapter - ICUSB2324
StarTech's USB to RS232 hub features 4 additional ports for industrial environments via a USB port. It's a reliable and cost-effective way to expand on RS-232 ports, while retaining full control from your computer.
This serial hub has a compact design to conserve desk space and comes with a mounting bracket to secure it in place. Whether you're working from a Mac or PC, add 4 RS-232 ports as though they're built on via a single USB 2.0 cable. Because the serial adapter is bus powered, there's no need for an external power supply. Even better, there's no need for any software installation either, simply plug in and play.
The hub is a cost-effective way to connect legacy serial devices without needing to upgrade equipment and acts as a compatibility bridge between USB and serial peripherals.
StarTech's serial adapter hub is backed by a lifetime warranty.
Applications
Modems
Digitizer Tablets
Mice
Bar code scanners
GPS receivers
ISDN terminal adapters
Mobile phones
Scanners
Uninterrupted power supplies (UPSes)
Point of sale equipment
Connect and program LED and digital signage boards
Digitizer Tablets
Mice
Bar code scanners
GPS receivers
ISDN terminal adapters
Mobile phones
Scanners
Uninterrupted power supplies (UPSes)
Point of sale equipment
Connect and program LED and digital signage boards
Features and Benefits
4 additional RS232 port connections (DB9)
921.6Kbps baud per port
256-byte transmit, FIFO (First in first out)
Bus powered
Rack-mountable
USB compatible from 1.1 to 2.0 versions
Plug-and-play
921.6Kbps baud per port
256-byte transmit, FIFO (First in first out)
Bus powered
Rack-mountable
USB compatible from 1.1 to 2.0 versions
Plug-and-play
What's in the box?
1x 4 Port USB to RS232 hub
1x USB cable
1x Mounting bracket
1x Driver CD
1x Instruction Manual
1x USB cable
1x Mounting bracket
1x Driver CD
1x Instruction Manual
FAQ
What is a USB to serial adapter?
A USB to serial adapter is a way of connecting peripheral devices that feature a 9 pin connection, typically in industrial environments, in order to transfer data from a computer.
Chipset Manufacturer
FTDI
Chipset Model
FT232RL
Cable Length
1.8 m
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
1.8m
Maximum Baud Rate
921kbit/s
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |
- RS Stock No.:
- 186-4058
- Mfr. Part No.:
- ICUSB2324
- Manufacturer:
- StarTech.com