- RS Stock No.:
- 192-9576
- Mfr. Part No.:
- WIRC6PATBLRL
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Price Each
€457.80
(exc. VAT)
€563.09
(inc. VAT)
Units | Per unit |
1 + | €457.80 |
- RS Stock No.:
- 192-9576
- Mfr. Part No.:
- WIRC6PATBLRL
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.coms Blue CAT6 1000ft Cable - WIRC6PATBLRL
StarTech's high-performance ethernet cable is packed with everything you need for running secure and speedy connections. The network cable offers 100% copper conductors, is riser rated (CMR), and is terminated ready for immediate use.
Optimal Length
What's great about StarTechs ethernet range is that they have a multitude of options to suit your networking needs. This cable is 1000ft long, allowing you to customise the length of your cables to suit your needs. Connect applications like an RJ45 wall jack to a network hub or use the cable for hooking up network racks with large cable runs. StarTech.com realise the importance of colour too and have provided an excellent selection to choose from in their range. This ethernet cable is blue, which means you can configure and organise your network easily by colour coding.
PoE
This patch cable supports power over ethernet (PoE), meaning you can provide up to 100W of power to devices like VOIP phone & security systems, and 4k or 1080p video streaming.
24 AWG
This cat6 features 24 AWG sized copper wires, which allow less resistance when carrying signals. It also produces less heat than other sizes and these two characteristics combined make it a perfect match for any length. Using high-quality 100% copper conductors in this cat6 cable not only means that it's excellent value for investment, but it also specifically helps to reduce near end cross talk noise (NEXT), which boosts reliability in transferring data.
This patch cable houses the wires in a durable black PVC jacket. For peace of mind, StarTech provide a lifetime warranty with all their cables.
Applications
• Use with Gigabit networks and connect PoE-enabled devices
• Patches one device to another, e.g. a hub to distribution panel
• Designed with in-wall, between floors and elevator shafts installations in mind
• CMR fire rated cables are required
• Patches one device to another, e.g. a hub to distribution panel
• Designed with in-wall, between floors and elevator shafts installations in mind
• CMR fire rated cables are required
Features and Benefits
• ETL verified
• UL Listed CMR Riser Fire Rating
• 1000ft in length
• Black in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• 23 AWG copper wire
• 500MHz/1Gbps network performance
• Use in any environment
• Can be used in any 10Base-T, 100Base-TX or 1000Base-TX (Gigabit Ethernet) network
• UL Listed CMR Riser Fire Rating
• 1000ft in length
• Black in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• 23 AWG copper wire
• 500MHz/1Gbps network performance
• Use in any environment
• Can be used in any 10Base-T, 100Base-TX or 1000Base-TX (Gigabit Ethernet) network
What's in the box?
• 1x 1000ft Black CAT6 Ethernet Cable
How to identify a cat 6 ethernet cable?
Along the sheath of your ethernet cable will be printed the type of cable it is. So, to identify a cat 6 ethernet cable, it will have printed either 'CATAGORY 6' or 'CAT6' on it.
Is an ethernet cable the same as a cat6?
Yes. A CAT6 cable is a type of ethernet cable.
How long can you run cat6 ethernet cable?
A CAT6 cable has a maximum length of 100m or 328ft.
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Standards Met | CE, REACH, RoHS |
Number of Strands | 8 |
Cable Shape | 4 Twisted Pair |
- RS Stock No.:
- 192-9576
- Mfr. Part No.:
- WIRC6PATBLRL
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.coms Blue CAT6 1000ft Cable - WIRC6PATBLRL
StarTech's high-performance ethernet cable is packed with everything you need for running secure and speedy connections. The network cable offers 100% copper conductors, is riser rated (CMR), and is terminated ready for immediate use.
Optimal Length
What's great about StarTechs ethernet range is that they have a multitude of options to suit your networking needs. This cable is 1000ft long, allowing you to customise the length of your cables to suit your needs. Connect applications like an RJ45 wall jack to a network hub or use the cable for hooking up network racks with large cable runs. StarTech.com realise the importance of colour too and have provided an excellent selection to choose from in their range. This ethernet cable is blue, which means you can configure and organise your network easily by colour coding.
PoE
This patch cable supports power over ethernet (PoE), meaning you can provide up to 100W of power to devices like VOIP phone & security systems, and 4k or 1080p video streaming.
24 AWG
This cat6 features 24 AWG sized copper wires, which allow less resistance when carrying signals. It also produces less heat than other sizes and these two characteristics combined make it a perfect match for any length. Using high-quality 100% copper conductors in this cat6 cable not only means that it's excellent value for investment, but it also specifically helps to reduce near end cross talk noise (NEXT), which boosts reliability in transferring data.
This patch cable houses the wires in a durable black PVC jacket. For peace of mind, StarTech provide a lifetime warranty with all their cables.
Applications
• Use with Gigabit networks and connect PoE-enabled devices
• Patches one device to another, e.g. a hub to distribution panel
• Designed with in-wall, between floors and elevator shafts installations in mind
• CMR fire rated cables are required
• Patches one device to another, e.g. a hub to distribution panel
• Designed with in-wall, between floors and elevator shafts installations in mind
• CMR fire rated cables are required
Features and Benefits
• ETL verified
• UL Listed CMR Riser Fire Rating
• 1000ft in length
• Black in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• 23 AWG copper wire
• 500MHz/1Gbps network performance
• Use in any environment
• Can be used in any 10Base-T, 100Base-TX or 1000Base-TX (Gigabit Ethernet) network
• UL Listed CMR Riser Fire Rating
• 1000ft in length
• Black in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• 23 AWG copper wire
• 500MHz/1Gbps network performance
• Use in any environment
• Can be used in any 10Base-T, 100Base-TX or 1000Base-TX (Gigabit Ethernet) network
What's in the box?
• 1x 1000ft Black CAT6 Ethernet Cable
How to identify a cat 6 ethernet cable?
Along the sheath of your ethernet cable will be printed the type of cable it is. So, to identify a cat 6 ethernet cable, it will have printed either 'CATAGORY 6' or 'CAT6' on it.
Is an ethernet cable the same as a cat6?
Yes. A CAT6 cable is a type of ethernet cable.
How long can you run cat6 ethernet cable?
A CAT6 cable has a maximum length of 100m or 328ft.
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Standards Met | CE, REACH, RoHS |
Number of Strands | 8 |
Cable Shape | 4 Twisted Pair |