- RS Stock No.:
- 192-9452
- Mfr. Part No.:
- MUFMRCA
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 192-9452
- Mfr. Part No.:
- MUFMRCA
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Aux Cable, 2 RCA Connectors, 152.4mm Length - MUFMRCA
Turn your personal device into a portable audio source with this StarTech.com aux cable. It bridges the gap between a phone or tablet and a speaker, letting you hook up a handy home entertainment system in no time. As the product measures just 152.4mm in length, it's a space-saving fit for busy sound setups.
Easy to Use
Standard portsAs it has one female 3.5mm mini jack and two RCA plugs, the assembly fits right in with standard audio equipment.
Reliable connectionsThe nickel-plated connectors are highly conductive and corrosion-resistant to keep sound flowing without missing a beat, even in harsh settings.
Reliable connectionsThe nickel-plated connectors are highly conductive and corrosion-resistant to keep sound flowing without missing a beat, even in harsh settings.
Ideal Length
Plug-and-play design for convenient set-up
Resilient PVC sheath resists wear and abrasion
Resilient PVC sheath resists wear and abrasion
FAQs
Being a StarTech.com product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. For first-class protection, the plastic around the male and female ports are purposefully constructed from PVC with moulded strain relief for everyday use. This helps protect the connection points if bent at acute angles, reducing potential lead damage.
How do I connect this cable to my stereo?The product's RCA connectors are colour-coded, making it a cinch to plug them into the corresponding ports on your equipment.
Features and Benefits
Nickel-plated connectors
1x 3.5mm male mini jack connector
1x 3.5mm female socket
6in in length
PVC jacket
Moulded strain relief
Plug and play
1x 3.5mm male mini jack connector
1x 3.5mm female socket
6in in length
PVC jacket
Moulded strain relief
Plug and play
Applications
Users can connect their music players to a range of outputs such as a Hi-Fi system, headphones, and earphones.
FAQ
Whats in the box?
1x 6in female 3.5 mm to male RCA audio cable
How do you connect 3.5mm to RCA?
StarTech.com have made it easy to find solutions to any users needs. This product will connect a 3.5mm jack input to an RCA output.
How long can a 3.5mm audio cable be?
Off-the-shelf 3.5mm audio cables can go up to 150ft.
What is a 3.5mm audio cable?
These types of cables are a family of connectors mostly found on phones, MP3 Players, and computers.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | RCA x 2 |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Length | 150mm |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Standards Met | CE, REACH |