- RS Stock No.:
- 192-9481
- Mfr. Part No.:
- 45PAT3MWH
- Manufacturer:
- StarTech.com
153 In stock for delivery within 2 working days
Added
Price Each
€6.80
(exc. VAT)
€8.36
(inc. VAT)
Units | Per unit |
1 + | €6.80 |
- RS Stock No.:
- 192-9481
- Mfr. Part No.:
- 45PAT3MWH
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com White Cat5e Cable, 3m - 45PAT3MWH
This 3m Cat5e cable from StarTech.com offers reliable, high-speed transmission for use with modern Ethernet networks. Stranded pure copper conductors offer excellent conductivity for a reliable connection, while the white sheath makes it simple to colour-code your cable runs. The 24AWG (American Wire Gauge) wire size provides high levels of performance for applications such as PoE (Power over Ethernet).
Features and Benefits
Minimal near-end crosstalkThis cable keeps near-end crosstalk (NEXT) at low levels to prevent interference and ensure good communication.
Snagless RJ45 connectorsThe design of the RJ45 clips prevents snagging during installation to prevent damage to the cable.
Snagless RJ45 connectorsThe design of the RJ45 clips prevents snagging during installation to prevent damage to the cable.
Applications
• 50-micron gold connectors resist corrosion and provide excellent conductivity for a high-quality signal
• Backwards-compatible for versatile use
• Suitable for use in modern computer networks such as 10BASE-T (Ethernet), full-duplex 100BASE-TX (Fast Ethernet) and 1000BASE-T (Gigabit Ethernet)
• Backwards-compatible for versatile use
• Suitable for use in modern computer networks such as 10BASE-T (Ethernet), full-duplex 100BASE-TX (Fast Ethernet) and 1000BASE-T (Gigabit Ethernet)
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use in 40/100 Gigabit Ethernet and Fiber Channel applications
Supports VCSEL laser and LED light sources
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use in 40/100 Gigabit Ethernet and Fiber Channel applications
Supports VCSEL laser and LED light sources
Can I use this cable in harsh environments?The cable is sheathed in a durable PVC (polyvinyl chloride) material thats highly resistant to wear and provides excellent electrical insulation for greater safety. It also features a moulded strain relief to prevent excessive bending, prolonging the life of the cable and minimising signal loss.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | White |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |