- RS Stock No.:
- 192-9482
- Mfr. Part No.:
- 45PAT2MWH
- Manufacturer:
- StarTech.com
1160 In stock for delivery within 2 working days
Added
Price Each
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Units | Per unit |
1 + | €5.67 |
- RS Stock No.:
- 192-9482
- Mfr. Part No.:
- 45PAT2MWH
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com White Cat5e Cable, 2m - 45PAT2MWH
Use this Cat5e cable from StarTech.com for high-quality signal transmission in Ethernet applications. It features a PVC (polyvinyl chloride) sheath to protect the cable from moisture, chemicals and wear, making it suitable for use in harsh environments. The cable has been carefully constructed to reduce near-end crosstalk (NEXT), giving you an uninterrupted signal for better performance.
Features and Benefits
High-performance wiresThe cable features highly conductive copper wires sized at 24AWG (American Wire Gauge), ensuring good conductivity and robust transmission for demanding applications such as PoE (Power over Ethernet).
Modern data cableThe Cat5e cable is standard across various types of modern computer networks, including 10BASE-T (Ethernet), full-duplex 100BASE-TX (Fast Ethernet) and 1000BASE-T (Gigabit Ethernet).
Modern data cableThe Cat5e cable is standard across various types of modern computer networks, including 10BASE-T (Ethernet), full-duplex 100BASE-TX (Fast Ethernet) and 1000BASE-T (Gigabit Ethernet).
Applications
• 50-micron gold connectors for good conductivity and corrosion resistance, ensuring high performance
• Ample cable length of 2m for ease of connection
• Moulded strain relief to prevent bending and signal loss
• Backwards compatibility for greater versatility
• Ample cable length of 2m for ease of connection
• Moulded strain relief to prevent bending and signal loss
• Backwards compatibility for greater versatility
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Photographers who need to regularly transfer files from their camera memory card to a computer
Transferring files to and from a variety of portable devices, each using a different memory card format
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Photographers who need to regularly transfer files from their camera memory card to a computer
Transferring files to and from a variety of portable devices, each using a different memory card format
How do I connect this cable?The cable has standard RJ45 (Registered Jack) clips for ease of installation. The snagless design prevents damage to the cable when you insert or remove it.
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | White |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |