- RS Stock No.:
- 192-9484
- Mfr. Part No.:
- 45PAT1MYL
- Manufacturer:
- StarTech.com
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€4.53
(exc. VAT)
€5.57
(inc. VAT)
Units | Per unit |
1 + | €4.53 |
- RS Stock No.:
- 192-9484
- Mfr. Part No.:
- 45PAT1MYL
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Yellow Cat5e Cable, 1m - 45PAT1MYL
Looking for a high-speed cable to use with fast Ethernet networks? This Cat5e cable from StarTech.com is built with stranded 100% copper conductors for excellent conductivity, giving you high-speed performance. Thanks to the wire size of 24AWG (American Wire Gauge), you can use this cable for demanding applications involving PoE (Power over Ethernet) devices.
Features and Benefits
Modern networkingThis cable can be used for data transmission in modern computer networks including 10BASE-T (Ethernet), full-duplex 100BASE-TX (fast Ethernet) and 1000BASE-T (gigabit Ethernet), making it a versatile choice.
Simple to organiseThe distinctive yellow sheath colour makes it simple to integrate this cable into a colour-coded system, ensuring you can easily identify it for fast troubleshooting.
Simple to organiseThe distinctive yellow sheath colour makes it simple to integrate this cable into a colour-coded system, ensuring you can easily identify it for fast troubleshooting.
Applications
• 50-micron gold connectors resist corrosion to ensure a high-quality signal
• Cable length of 1m for flexible connections
• Cable length of 1m for flexible connections
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Access multimedia content quickly -- ideal for creative professionals and mobile workers
Review or edit files on two SD cards simultaneously, out in the field or in the studio
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Access multimedia content quickly -- ideal for creative professionals and mobile workers
Review or edit files on two SD cards simultaneously, out in the field or in the studio
Can I bend this cable if needed?The PVC (polyvinyl chloride) sheath makes the cable flexible enough to bend lightly for ease of installation. It features a moulded strain relief on each end to protect the connectors against bending and breakage, ensuring a more reliable signal.
What kind of connectors is this cable fitted with?This cable is fitted with RJ45 clip connectors that snap into place for a secure connection. The snagless design minimises damage when connecting the cable.
What kind of connectors is this cable fitted with?This cable is fitted with RJ45 clip connectors that snap into place for a secure connection. The snagless design minimises damage when connecting the cable.
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Outer Diameter | 5.6mm |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |