StarTech.com, 1m Cat5e, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
- RS Stock No.:
- 192-9492
- Mfr. Part No.:
- 45PAT1MRD
- Manufacturer:
- StarTech.com
Price Each
€4.53
(exc. VAT)
€5.57
(inc. VAT)
287 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 + | €4.53 |
- RS Stock No.:
- 192-9492
- Mfr. Part No.:
- 45PAT1MRD
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com Red Cat5e Cable, 1m - 45PAT1MRD
Need to quickly read and copy high-resolution images or back up data? This Cat5e cable from StarTech.com is an ideal choice for demanding data transmission in modern computer networks. You can be sure of a high-quality signal thanks to the pure copper stranded conductors, which offer high levels of conductivity. It has a red PVC (polyvinyl chloride) sheath that's resistant to impact and wear as well as moisture and chemicals, making it suitable for use in tough conditions. The RJ45 (Registered Jack) clips prevent snagging for a longer product life and provide a secure, user-friendly way to connect and disconnect.
Features and Benefits
Minimal interferenceThis cable is designed to reduce the effects of near-end crosstalk (NEXT), giving you a higher signal quality.
High-performance wiresWires sized at 24AWG (American Wire Gauge) offer powerful performance for demanding applications such as PoE (Power over Ethernet).
High-performance wiresWires sized at 24AWG (American Wire Gauge) offer powerful performance for demanding applications such as PoE (Power over Ethernet).
Applications
• Suitable for modern computer networks including 10BASE-T (Ethernet), full-duplex 100BASE-TX (fast Ethernet) and 1000BASE-T (gigabit Ethernet)
• Backwards compatibility for greater versatility and ease of use
• Red colour for ease of identification
• Backwards compatibility for greater versatility and ease of use
• Red colour for ease of identification
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use this cabinet to house your A/V equipment in a restaurant or bar, where space may be limited
Rack-mount the equipment in your repair center or technology shop
House equipment in audio-video editing rooms, or radio and television broadcast studios
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use this cabinet to house your A/V equipment in a restaurant or bar, where space may be limited
Rack-mount the equipment in your repair center or technology shop
House equipment in audio-video editing rooms, or radio and television broadcast studios
What are the cables connectors made of?This cable features 50-micron gold connectors that are highly conductive and corrosion-resistant. This material ensures a more reliable connection and keeps the cable working optimally for a long time.
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Red |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |