- RS Stock No.:
- 192-9497
- Mfr. Part No.:
- 45PAT5MGN
- Manufacturer:
- StarTech.com
22 In stock for delivery within 2 working days
Added
Price Each
€7.94
(exc. VAT)
€9.77
(inc. VAT)
Units | Per unit |
1 + | €7.94 |
- RS Stock No.:
- 192-9497
- Mfr. Part No.:
- 45PAT5MGN
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Grey Terminated Cat5e Cable, RJ45, 5m - 45PAT5MGN
Create a reliable connection between your computer and a hub, panel or server with this patch cable from StarTech.com. It's a Cat5e cable and is capable of speeds up to 350MHz, so you can use it with fast Ethernet networks. It has a 5m length for flexibility when connecting equipment and it's already terminated, meaning it's ready for plug-and-play use at home or in the office.
Reliable performanceHigh-quality 24 AWG (American Wire Gauge) copper wire limits cross-talk and maximises streaming capability.
ReliableClip protectors on each RJ45 connector stop accidental disconnection from snagging. This makes the cable suitable for busy data centres where equipment is frequently handled, causing cable movement.
DurabilityThe highly-conductive 50-micron, gold-plated contacts are corrosion-resistant, preventing signal loss.
ReliableClip protectors on each RJ45 connector stop accidental disconnection from snagging. This makes the cable suitable for busy data centres where equipment is frequently handled, causing cable movement.
DurabilityThe highly-conductive 50-micron, gold-plated contacts are corrosion-resistant, preventing signal loss.
• Fire-resistant PVC (polyvinyl chloride) cable jacket• Green jacket colour to help cable organisation• Moulded strain relief on the cable ends minimises wear and tear
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Green PVC jacket for colour coding your connections
5 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Green PVC jacket for colour coding your connections
5 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
What's the benefit of UTP shielding?UTP stands for unshielded twisted pair. This symmetrical construction of cables creates a balanced transmission line and reduces electrical noise. It keeps the wiring flexible to help make installation easier.
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |